Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip ATMEGA16L-8MU

8 Bit MCU, AVR ATmega Family ATmega16 Series Microcontrollers, AVR, 8 MHz, 16 KB, 44 Pins, VQFN
$ 5.525
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATMEGA16L-8MU.

Microchip

Datasheet26 pages29 years ago

Newark

_legacy Avnet

element14

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-92.43%

CAD Models

Download Microchip ATMEGA16L-8MU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-01
Country of AssemblyTaiwan, Thailand
Country of FabricationUnited States of America
Country of OriginTaiwan, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 9 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 9 hours ago)

Related Parts

MCU 8-bit ATmega AVR RISC 16KB Flash 3.3V/5V 44-Pin VQFN EP T/R
MCU 8-Bit ATmega AVR RISC 16KB Flash 3.3V/5V 44-Pin VQFN EP
MCU 8-bit ATmega AVR RISC 16KB Flash 2.5V/3.3V/5V 44-Pin VQFN EP T/R

Descriptions

Descriptions of Microchip ATMEGA16L-8MU provided by its distributors.

8 Bit MCU, AVR ATmega Family ATmega16 Series Microcontrollers, AVR, 8 MHz, 16 KB, 44 Pins, VQFN
ATMEGA16L-8MU, 8BIT AVR MICROCONTROLLER, 8MHZ, 16 KB FLASH, 44-PIN VQFN
MCU 8-bit AVR RISC 16KB Flash 3.3V/5V 44-Pin VQFN EP Tray
8-BIT AVR MICROCONTROLLER WITH 16K BYTES IN-SYSTEM PROGRAMMABLE FLASH RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 8MHz, CMOS, PQCC44
Product Range:atmega Microcontrollers; Cpu Speed:8Mhz; Program Memory Size:16Kb; Ram Memory Size:1Kb; No. Of Pins:44Pins; Mcu Case Style:vqfn; No. Of I/o S:32I/o S; Embedded Interface Type:i2C, Spi, Uart; Supply Voltage Min:2V Rohs Compliant: Yes
A/D Inputs:8-Channel, 10-Bit ;CPU Speed:8 MIPS ;EEPROM Memory:512 Bytes ;Input Output:32 ;Interface:JTAG/SPI/UART ;Memory Type:Flash ;Number of Bits::8 ;Package Type:44-pin MLF ;Programmable Memory:16K Bytes RAM Size:1K Bytes Speed:8 MHz Timers:2-8-bit, 1

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATMEGA16L-8MU.
  • ATMEGA16L8MU