Microchip ATMEGA168V-10AUR

8 Bit MCU, Low Power High Performance, AVR ATmega Family ATmega16X Series Microcontrollers, AVR
$ 3.679
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATMEGA168V-10AUR.

Microchip

Datasheet390 pages8 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

_legacy Avnet

element14 APAC

Farnell

Electro Sonic

Inventory History

3 month trend:
-46.36%

CAD Models

Download Microchip ATMEGA168V-10AUR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-05
Country of AssemblyPhilippines, Thailand
Country of FabricationUnited States of America
Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MCU, 8-Bit 8KB Flash 10MHz 3.3/5V TQFP-32 | Microchip Technology Inc. ATMEGA88V-10AU
Risc Microcontroller, 8-BIT, Flash, AVR Risc Cpu, 10MHZ, Cmos, PQFP32
RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 10MHz, CMOS, PQFP32

Descriptions

Descriptions of Microchip ATMEGA168V-10AUR provided by its distributors.

8 Bit MCU, Low Power High Performance, AVR ATmega Family ATmega16X Series Microcontrollers, AVR
MCU 8-bit ATmega AVR RISC 16KB Flash 2.5V/3.3V/5V 32-Pin TQFP T/R
8-bit MCU Microcontrollers; MICROCHIP; ATMEGA168V-10AUR; AVR; 10 MHz; FLASH; 3
AVR MCU, 8-bit, 10MHz, 1KB Flash, 16KB RAM, Brown-out Detect/Reset, POR, PWM, WDT, I2C, SPI, UART, USART, 512x8 A/D, 8x10b ADC, QFP, SMD, Adhesive Mount, 7mm × 7mm × 1mm
MCU, 8BIT, ATMEGA, 10MHZ, TQFP-32; Product Range: AVR ATmega Family ATmega16X Series Microcontroller; CPU Speed: 10MHz; Program Memory Size: 16KB; RAM Memory Size: 1KB; No. of Pins: 32Pins; MCU Case Style: TQFP; No. of I/O's: 23I/O's; Embedded Interface Type: I2C, SPI, USART; Supply Voltage Min: 1.8V; Supply Voltage Max: 5.5V; MCU Family: AVR ATmega; MCU Series: ATmega16X; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 3 - 168 hours; SVHC: No SVHC (27-Jun-2018); Controller Family/Series: ATmega

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATMEGA168V10AUR