What’s new: Find the right parts faster with our redesigned experience

Learn more

Tektronix AFG1022

Function/arbitrary Waveform Generator Bench 25 Mhz 2 Ch. 3.95 in. Color Tft
$ 1,360
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Tektronix AFG1022.

Farnell

Datasheet12 pages10 years ago

Newark

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-31.98%

Descriptions

Descriptions of Tektronix AFG1022 provided by its distributors.

FUNCTION/ARBITRARY WAVEFORM GENERATOR BENCH 25 MHZ 2 CH. 3.95 IN. COLOR TFT
Arbitrary /Function Generator: 2Channel, 125MS/s, 25MHz Sine Waveform, 14-bits, 3.9 Color LCD, 2U half rack, USB Host/Device
Signal Generator, 2-Ch, Arb/Func, 25Mhz; Signal Generator Type:Arbitrary, Function; No. Of Channels:2 Channel; Product Range:-; Bandwidth:25Mhz; Signal Generator Modulation:Am, Ask, Fm, Fsk, Pm, Psk, Pwm; Plug Type:Us Rohs Compliant: Yes |Tektronix, Inc. AFG1022

Manufacturer Aliases

Tektronix has several brands around the world that distributors may use as alternate names. Tektronix may also be known as the following names:

  • TEK
  • TEKTRONIX INC
  • TEKTRONIC
  • TEKTRONICS
  • TEKTR
  • Tektronix Inc/Integrated Circuits
  • ADVANCED DETECTOR CORP
  • PROTONEX LLC
  • Tektronix Inc/Integrated
  • TEKTRONIX/KEITHLEY
  • Tektronix GmbH
  • Tektronix Video
  • TEKTRONIX/NO
  • TEKTRONIXIN
  • DANAHER - TEKTRONIX