Texas Instruments ADS7822PG4

Single Channel Single ADC SAR 200ksps 12-bit Serial 8-Pin PDIP Tube
$ 1.89

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS7822PG4.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet27 pages15 years ago
Technical Drawing2 pages16 years ago
Datasheet25 pages18 years ago
Datasheet4 pages29 years ago

Upverter

Newark

iiiC

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Texas Instruments ADS7822PG4 provided by its distributors.

Single Channel Single ADC SAR 200ksps 12-bit Serial 8-Pin PDIP Tube
12-Bit, 200kSPS Micro Power Sampling Analog-To-Digital Converter 8-PDIP -40 to 85
Converters - Analog to Digital (ADC) 12-Bit Hi-Speed 2.7V MicroPower Sampling
SAR ADC, 12-BIT, SERIAL ACCESS
2.7V~3.6V,5V 71dB 200Ksps 12bit 1 12 SPI Pseudo-Differential 2.7V~3.6V,5V SAR PDIP-8 Through hole mounting 9.81mm*6.35mm*4.57mm
A/D Converter (A-D) IC; Resolution (Bits):12; Sample Rate:200kSPS; Input Channels Per ADC:1; Input Channel Type:Pseudo Differential; Data Interface:Serial; Supply Voltage Min:2.7V; Supply Voltage Max:5.25V; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.