What’s new: Find the right parts faster with our redesigned experience

Learn more

Intronics ADC1140

IC, ADC, 1140, DIP32; Resolution (Bits): 16bit; Sampling Rate: -; Input Channel Type: -; Data Interface: Parallel;...
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Intronics ADC1140.

Newark

Datasheet4 pages16 years ago
Datasheet4 pages22 years ago

Descriptions

Descriptions of Intronics ADC1140 provided by its distributors.

IC, ADC, 1140, DIP32; Resolution (Bits): 16bit; Sampling Rate: -; Input Channel Type: -; Data Interface: Parallel; Supply Voltage Type: -; Supply Voltage Min: 5V; Supply Voltage Max: 15V; ADC / DAC Case Style: Module; No. of Pin

Manufacturer Aliases

Intronics has several brands around the world that distributors may use as alternate names. Intronics may also be known as the following names:

  • INTRONICS POWER INC
  • Intronics Inc
  • INTRONIC