Analog Devices AD783JR

Complete Very High Speed Sample-and-Hold Amplifier | IC OPAMP SAMPLE/HOLD 1CIRC 8SOIC
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD783JR.

Analog Devices

Datasheet9 pages30 years ago
Datasheet8 pages30 years ago

Augswan

iiiC

RS (Formerly Allied Electronics)

Jameco (USA)

CAD Models

Download Analog Devices AD783JR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 55.5
Stock
149,988
151,605
Authorized Distributors
0
5
Case/Package
SOIC N
SOIC
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
-
-
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
-
50 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
-5 V
4.75 V
Max Supply Voltage
5 V
5.25 V
Operating Supply Current
9.5 mA
9.5 mA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 years ago)

Related Parts

Analog DevicesAD8571AR-REEL7
SP Amp Chopper Stabilization Single R-R I/O 5V 8-Pin SOIC N T/R
Analog DevicesAD8571AR-REEL
SP Amp Chopper Stabilization Single R-R I/O 5V 8-Pin SOIC N T/R
Analog DevicesAD8628AR
SP Amp Chopper Stabilization Single R-R I/O ±2.5V/5V 8-Pin SOIC N Tube
MicrochipMCP6V01T-E/SN
MCP6V01 Series 5.5 V 1.3 MHz 300 uA Auto-Zeroed Operational Amplifier - SOIC-8
MicrochipMCP6V06T-E/SN
MCP6V06 Series Single 5.5 V 1.3 MHz Auto-Zeroed Operational Amplifier - SOIC-8
MicrochipMCP6061T-E/SN
Single 1.8V 600Khz Op Amp, E Temp 8 Soic; |Microchip Technology MCP6061T-E/SN

Descriptions

Descriptions of Analog Devices AD783JR provided by its distributors.

Complete Very High Speed Sample-and-Hold Amplifier | IC OPAMP SAMPLE/HOLD 1CIRC 8SOIC
Sample and Hold 1-CH 0.375us 8-Pin SOIC N Tube
IC,AD783JR,IC 12-BIT 250 NS S /H AMP <NV
The AD783 is a high speed, monolithic sample-and-hold amplifier (SHA). The AD783 offers a typical acquisition time of 250 ns to 0.01%. The AD783 is specified and tested for hold mode total harmonic distortion with input frequencies up to 100 kHz. The AD783 is configured as a unity gain amplifier and uses a patented self-correcting architecture that minimizes hold mode errors and ensures accuracy over temperature. The AD783 is self-contained and requires no external components or adjustments. The AD783 retains the held value with a droop rate of 0.02 µV/µs. Excellent linearity and hold mode dc and dynamic performance make the AD783 ideal for high speed 12- and 14-bit analog-to-digital converters. The AD783 is manufactured on Analog Devices' ABCMOS process which merges high performance, low noise bipolar circuitry with low power CMOS to provide an accurate, high speed, low power SHA. The J grade device is specified for operation from 0°C to +70°C and the A grade from -40°C to +85°C. The J and A grades are available in 8-pin cerdip and SOIC packages. The military temperature range version is specified for operation from -55°C to + 125°C and is available in an 8-pin cerdip package. For details refer to the Analog Devices Military Products Databook or AD783/883B data sheet.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated