What’s new: Find the right parts faster with our redesigned experience

Learn more

Werma 97584010

Wall Mount Bracket, Not Applicable, 2 3/4 in Dia., 4 5/16 in Height
$ 30.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Werma 97584010.

element14 APAC

Datasheet2 pages19 years ago

RS (Formerly Allied Electronics)

TME

Burklin Elektronik

Inventory History

3 month trend:
+97.68%

CAD Models

Download Werma 97584010 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Werma 97584010 provided by its distributors.

Wall Mount Bracket, Not Applicable, 2 3/4 in Dia., 4 5/16 in Height
Foot with pipe [Werma] 975 840 10 Foot with pipe 4049787008232
LIGHT TOWER ACCESSORY, KS 71/72,BASE WITH INTEGRATED TUBE, BLACK
WERMA Signaltechnik GmbH + Co. KG - 975 840 10
Signal Indicator Accessory, Led Signal Towers, Base, Integrated Tube, Black Rohs Compliant: Yes |Werma 97584010
Base, w/Integrated 25mm Tube, 110mm
BASE WITH INTEG. TUBE; Accessory Type: Base, Integrated Tube, Black; For Use With: LED Signal Towers; Product Range: -; SVHC: No SVHC (15-Jan-2019); Colour: Black; Available until stocks are exhausted
Werma 975-840-10 Light Module Brand: Werma. Part Number: 97584010. Additional Description: WERM-975-840-10 BASE W. INTEGRATED TUBE BK. Catalog Description: Base w. integrated tube BK..

Manufacturer Aliases

Werma has several brands around the world that distributors may use as alternate names. Werma may also be known as the following names:

  • Werma Signal Technik
  • WERMA USA Inc
  • WERMA SIGNALTECHNIK GMBH + CO KG
  • WERMA Signaltechnik GmbH + Co KG (WERMA Signaltechnik GmbH + Co)
  • Werma-USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 975 840 10
  • 975-840-10
  • 975.840.10