What’s new: Find the right parts faster with our redesigned experience

Learn more

Schneider Electric 9050JCK11V20

Time Delay Relay 24 to 48VDC 24 to 240VAC 6A SPDT(17.5x63x70)mm DIN Rail
$ 81.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric 9050JCK11V20.

IHS

Datasheet2 pages7 years ago

RS (Formerly Allied Electronics)

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Schneider Electric 9050JCK11V20 provided by its distributors.

Time Delay Relay 24 to 48VDC 24 to 240VAC 6A SPDT(17.5x63x70)mm DIN Rail
TIME DELAY RELAY TYPE 9050, ON-DELAY, DPDT, 120VAC/110VDC, 10A, JCK SERIES
Time Delay Relay,120VAC,10A,DPDT,0.1 sec
TIMING RELAY ON-DELAY 0.1-10s 120V
Time Delay Relay, Dpdt, 10S, 240Vac; Contact Voltage Vdc:-; Time Min:0.1S; Time Max:10S; Product Range:9050Jck Series; Contact Configuration:Dpdt; Contact Current:10A; Relay Mounting:Socket; Contact Voltage Vac:240V Rohs Compliant: Yes |Square D By Schneider Electric 9050JCK11V20

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9050-JCK11V20