What’s new: Find the right parts faster with our redesigned experience

Learn more

Schneider Electric 8501RSD14V53

Power Relay, 14 Pin, 24 VDC, 4PDT, Socket Mount, 5A, 240 VAC, Qc Tabs, 8501R Series
$ 36.002
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric 8501RSD14V53.

IHS

Datasheet2 pages7 years ago

element14 APAC

RS (Formerly Allied Electronics)

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Schneider Electric 8501RSD14V53 provided by its distributors.

POWER RELAY,14 PIN,24 VDC,4PDT, SOCKET MOUNT,5A,240 VAC, QC TABS,8501R SERIES
Electromechanical Relay 24VDC 5A 4PDT (( Socket Miniature Relay
Relay, 4Pdt, 24Vdc, 5A, Socket; Contact Configuration:4Pdt; Coil Voltage:24Vdc; Contact Current:5A; Product Range:8501R Series; Relay Mounting:Socket; Coil Type:Dc; Contact Voltage Vac:240V; Relay Terminals:Quick Connect Rohs Compliant: Yes |Square D By Schneider Electric 8501RSD14V53
SQUARE D 8501RSD14V53 Relay, 14Pin, 4PDT, 5A, 24VDC. More details: Relay, Mounting Side Flange, Pins 14, Contact Form 4PDT, Contact Amp Rating (Resistive) 5, Contact Amp Rating (Inductive) 5, HP @ 120V 1/6, Coil Volts 24VDC, Contact Material Silver Cadmium Oxide, Status Indicator LED, Features 1, 3, or 5A versions, 4PDT, Complete Socket Line, Horsepower Rated, AC or DC Operation, Manual Operator/Pilot Light Options, Standards UL Recognized, CSA

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8501-RSD14V53