What’s new: Find the right parts faster with our redesigned experience

Learn more

Werma 84411855

Buzzer, Cont/pulse, 85DB, 24V Rohs Compliant: Yes
$ 82.47

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Werma 84411855.

element14 APAC

Datasheet0 pages0 years ago

TME

Burklin Elektronik

Inventory History

3 month trend:
+29.98%

Descriptions

Descriptions of Werma 84411855 provided by its distributors.

BUZZER, CONT/PULSE, 85DB, 24V ROHS COMPLIANT: YES
BUZZER ELEMENT CONTIN/PULSE 24VAC/DC BK
Werma , 844 , 72mm, , 24 V , ,, 70mm
Tones = 2 / Tone Type = Continuous / Tone Type = Pulse / Operating Voltage Max. V = 24 / Current Consumption mA = 25 / Current Type = AC / Current Type = DC / Sound Level Max. dB = 85 / Lamp Included = No / Lens Material = Polycarbonate (PC) / Case Colour = Black / Case Material = Polycarbonate (PC) / Multifunction = Yes / Mounting Type = Base Mount / Service Life = 5000 h / Protection Rating = IP54 / Base Diameter mm = 70 / Overall Height mm = 72 / Series = KombiSIGN 70

Manufacturer Aliases

Werma has several brands around the world that distributors may use as alternate names. Werma may also be known as the following names:

  • Werma Signal Technik
  • WERMA USA Inc
  • WERMA SIGNALTECHNIK GMBH + CO KG
  • WERMA Signaltechnik GmbH + Co KG (WERMA Signaltechnik GmbH + Co)
  • Werma-USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 844 118 55
  • 844.118.55