What’s new: Find the right parts faster with our redesigned experience

Learn more

Tenma 72-505

AUDIO GENERATOR, 20HZ - 150KHZ; Monitor Type: -; External Height: 21mm; Width: 82mm; Depth: 150mm; Weight: -; Product...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for 72-505. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Tenma 72-505.

Farnell

Datasheet2 pages10 years ago
Datasheet1 page21 years ago
Datasheet1 page21 years ago

Newark

Descriptions

Descriptions of Tenma 72-505 provided by its distributors.

AUDIO GENERATOR, 20HZ - 150KHZ; Monitor Type:-; External Height:21mm; Width:82mm; Depth:150mm; Weight:-; Product Range:-;
Hand Held Audio Generator; Signal Generator Type:Audio; No. Of Channels:1 Channel; Product Range:-; Bandwidth:150Khz; Signal Generator Modulation:Am; Manufacturer Warranty:1 Year; Plug Type:Us; Battery Size Code:9V; External Depth:1"rohs Compliant: Yes |Tenma 72-505

Manufacturer Aliases

Tenma has several brands around the world that distributors may use as alternate names. Tenma may also be known as the following names:

  • TENMA (FORMERLY FROM SPC)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 72-505.