General Cable / Carol 7023708

CROSS CONNECT WIRE; Leaded Process Compatible: No; Peak Reflow Compatible (260 C): No ; RoHS Compliant: No
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for General Cable / Carol 7023708.

Newark

Datasheet2 pages14 years ago

Related Parts

Alpha Wire25493 BL199
Wire And Cable, 6 Conductor(s), 24AWG, 424V, Flexible Cord And Fixture Wire
Alpha Wire45112 WH199
Wire And Cable, 2 Conductor(s), 24AWG, 300V, Flexible Cord And Fixture Wire
Alpha Wire25093 WH199
Wire And Cable, 3 Conductor(s), 24AWG, 300V, Flexible Cord And Fixture Wire

Descriptions

Descriptions of General Cable / Carol 7023708 provided by its distributors.

CROSS CONNECT WIRE; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No ;RoHS Compliant: No
CABLE 2COND 24AWG BLUE/WHT 100'
GENERAL CABLE 7023708 Cross Connect Wire, Cat F, 24 AWG, 1000 ft. More details: Cross Connect Wire, Category Type F, Unshielded, Length 1000 ft., Jacket Color Blue/White-White/Blue, Jacket Material No Jacket, Number of Conductor Pairs 1, Plenum Rated No, Wire Size 24 AWG, Outside Dia. 0.060 In., Operating Temp. Range -20 Degrees C, Standards NEC/CEC Type CM (UL 1685-2000), Category 2 Compatible, Green Certification or Other Recognition RoHS Compliant

Manufacturer Aliases

General Cable / Carol has several brands around the world that distributors may use as alternate names. General Cable / Carol may also be known as the following names:

  • General Cable/Carol Brand
  • CAROL CABLE/GENERAL CABLE
  • GENERAL CABLE (CAROL CABLE)
  • CAROL CABLE
  • GENERAL CABLE CORP (CAROL CABLE)
  • General Cable/Carol Brand (VA)
  • GENERAL CABLE TECHNOLOGIES CORP
  • GENERAL CABLE / BICC
  • Carol Brand / General Cable