What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 63575-1

CONN TERM GND CLIP 14-18AWG / Terminal Ground Clip Connector Crimp 14-18 AWG
$ 0.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 63575-1.

IHS

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago

TE Connectivity

JRH Electronics

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
+7.04%

CAD Models

Download TE Connectivity 63575-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity 63575-1 provided by its distributors.

CONN TERM GND CLIP 14-18AWG / Terminal Ground Clip Connector Crimp 14-18 AWG
Grounding Clip 14-18AWG Stainless Steel 17.1mm T/R Automotive
Ground Clip 14-18Awg St |Te Connectivity Amp 63575-1
TERMINAL, GROUNDING CLIP, 18-14AWG
Grounding Clip 14-18AWG 17.1mm 15.62mm Strip
Terminals GROUND CLIP 0198 SST Reel of 1400
GROUND CLIP 14-18AWG ST Special Purpose Terminal Type: Grounding Clip Terminal Material Thickness: .02 in Terminal Material Thickness: .51 mm Wire Size: 18 – 14 AWG Wire Size: .8 – 2 mm² Grounding Clip .02" .51 mm 18 – 14 AWG | Special Purpose Terminal | Part Number: 63575-1 | Internal Number: 63575-1 | Alias Number: 0-063575-1 | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty