What’s new: Find the right parts faster with our redesigned experience

Learn more

Littelfuse 5KP24CA

TVS DIODE Trans Voltage Suppressor Diode, 5000W, 24V V(RWM), Bidirectional, 1 Element, Silicon
$ 1.432
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 5KP24CA.

Farnell

Datasheet6 pages4 years ago
Datasheet5 pages14 years ago
Datasheet5 pages17 years ago
Datasheet5 pages18 years ago
Datasheet6 pages10 years ago

JRH Electronics

Future Electronics

Mouser

Burklin Elektronik

Inventory History

3 month trend:
-1.04%

CAD Models

Download Littelfuse 5KP24CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1992-04-27
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Trans Voltage Suppressor Diode, 5000W, 22V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
Littelfuse5.0SMDJ30CA
5.0SMDJ Series - 5000W Transient Voltage Suppression (TVS) Diode in DO-214AB Package, 30V, RoHS
Littelfuse5.0SMDJ28CA
5.0SMDJ Series 31.1 V 5 kW Surface Mount Bi-Directional TVS Diode - DO-214AB
Littelfuse5KP28CA
5KP Series 45.4 V 5 kW Through Hole Bi-Directional TVS Diode - P-600
Trans Voltage Suppressor Diode, 5000W, 30V V(RWM), Bidirectional, 1 Element, Silicon
Trans Voltage Suppressor Diode, 5000W, 24V V(RWM), Bidirectional, 1 Element, Silicon

Descriptions

Descriptions of Littelfuse 5KP24CA provided by its distributors.

TVS DIODE Trans Voltage Suppressor Diode, 5000W, 24V V(RWM), Bidirectional, 1 Element, Silicon
5KP Series 38.9 V 5 kW Through Hole Bi-Directional TVS Diode - P-600
131.1A 38.9V 5kW 26.7V 24V P600 ESD and Surge Protection (TVS/ESD) ROHS
Tvs Diode, 5Kw, 24V, Bidir, P600; Product Range:5Kp Series; Tvs Polarity:Bidirectional; Reverse Stand-Off Voltage Vrwm:24V; Clamping Voltage Vc Max:38.9V; Diode Case Style:P600; No. Of Pins:2Pins; Breakdown Voltage Min:26.7V; Rohs Compliant: Yes |Littelfuse 5KP24CA

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN