Dayton 4Z521

AC Gearmotor 70 rpm TEFC 115/230V - GR0501373


See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Zoro
G3189891 Yes ··
USD
400.06 400.06 400.06 400.06 400.06
Grainger
4Z521 Yes ··
USD
482.00 482.00 482.00 482.00 482.00
Raptor Supplies
GR0501373 Yes ··
GBP
439.88 439.88 439.88 439.88 439.88

Descriptions

Dayton Gearmotor (ac) 70 Rpm. More details: Ac Gearmotor, Parallel Shaft, Voltage Rating 115/230, 1 Phase, 60/50 Hznameplate Rpm 70, Full Load Torque (in.-lbs.) 61.0, Overhung Load (lb.) 175, Input Hp 1/15, Gear Ratio 23:1, Full Load Amps 1.2/0.63tefc Enclosure, None Thermal Protection, All Position Mounting, Motor Type Permanent Split Capacitor
Grainger
AC Gearmotor 70 rpm TEFC 115/230V - GR0501373
Raptor Supplies
DAYTON 4Z521 AC Gearmotor, 70 rpm, TEFC, 115/230V. More details: AC Gearmotor, Voltage 115/230, 1 Phase, 50/60 Hz, Nameplate RPM 70, Max. Torque 61.0 in.-lb., Overhung Load 175 lb., Input HP 1/15, Gear Ratio 23:1, Full Load Amps 1.2/0.63, TEFC Enclosure, None Thermal Protection, All Position Mounting, Motor Type PSC, Die Cast Aluminum Housing
Zoro

Images

Alternate Names

GRAINGER / DAYTON 4Z521
DAYTON GRAGER 4Z521
Dayton Electric Manufacturing Co 4Z521
Dayton-GrangerInc 4Z521
DAYTONA IND 4Z521

Search for other parts like 4Z »