What’s new: Find the right parts faster with our redesigned experience

Learn more

Alpha Wire 460619 BK005

6 AWG 19/0.0372 600V Black PVC Hook-Up Wire on 100 Foot Spool Put-Ups.
$ 224.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 460619 BK005.

RS (Formerly Allied Electronics)

Datasheet3 pages7 years ago

Inventory History

3 month trend:
+27.27%

Supply Chain

Introduction Date2018-06-14
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Alpha Wire460619 GR005
6 AWG 19/0.0372 600V Green PVC Hook-Up Wire on 100 Foot Spool Put-Ups.
Alpha Wire460619 RD005
6 AWG 19/0.0372 600V Red PVC Hook-Up Wire on 100 Foot Spool Put-Ups.
Alpha Wire460619 BL005
6 AWG 19/0.0372 600V Blue PVC Hook-Up Wire on 100 Foot Spool Put-Ups.

Descriptions

Descriptions of Alpha Wire 460619 BK005 provided by its distributors.

6 AWG 19/0.0372 600V Black PVC Hook-Up Wire on 100 Foot Spool Put-Ups.
Wire And Cable, 1 Conductor(s), 6AWG, 848V, Flexible Cord And Fixture Wire
HOOK-UP WIRE,6 AWG, 19X0.0234,PVC INSULATED, BLACK ,600V, UL CSA
Hook-up Wire, Single Conductor Cable
HOOK-UP WIRE, 13.32MM2, 30M, BLACK;
HOOK-UP STRND 6AWG 600V BLK 100'
Hook-Up Wire, 13.32Mm2, 30M, Black; Jacket Material:Pvc; Jacket Color:Black; Wire Gauge:6Awg; No. Of Max Strands X Strand Size:19 X 0.94Mm; Reel Length (Imperial):100Ft; Reel Length (Metric):30M; Operating Temperature Max:105°C Rohs Compliant: Yes |Alpha Wire 460619 BK005

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 460619-BK005
  • 460619BK005