What’s new: Find the right parts faster with our redesigned experience

Learn more

Artisan Controls 438A-115-1

Timer, 10 ma to 1 A (inductive), 0.1 to 30 Sec., Quick Connect, on Delay
$ 67.42
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Artisan Controls 438A-115-1.

element14 APAC

Datasheet2 pages19 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.66%

Descriptions

Descriptions of Artisan Controls 438A-115-1 provided by its distributors.

TIMER, 10 MA TO 1 A (INDUCTIVE), 0.1 TO 30 SEC., QUICK CONNECT, ON DELAY
SOLID STATE TIMER, 30SEC, 115VAC/DC; Relay Mounting:Panel Mount; Load Current:1A; Operating Voltage Min:-; Operating Voltage Max:115V; Switching Mode:-; Timer Functions:Delay-On-Make; Control Voltage AC Min:-; Nom Input
Solid State Timer, 30Sec, 115Vac/Dc; Tensión Mín De Operación:-; Tensión De Operación Máxima:115V; Tensión Ac De Control Min:-; Tensión Ac De Control Max:-; Tensión Dc De Control Max:-; Temporizador, Funciones:Delay-On-Make |Artisan Controls 438A-115-1

Manufacturer Aliases

Artisan Controls has several brands around the world that distributors may use as alternate names. Artisan Controls may also be known as the following names:

  • ARTISAN
  • Artisan Power
  • ARTISAN CONTROLS CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 438A115-1