What’s new: Find the right parts faster with our redesigned experience

Learn more

Siemens 3RH21401AP00

Auxiliary contactor, 10 A, 4 Form A (N/O), coil 230 VAC, screw connection, 3RH2140-1AP00
$ 106.125
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 3RH21401AP00.

Farnell

Datasheet9 pages5 years ago

Burklin Elektronik

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+1.27%

CAD Models

Download Siemens 3RH21401AP00 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Descriptions

Descriptions of Siemens 3RH21401AP00 provided by its distributors.

Auxiliary contactor, 10 A, 4 Form A (N/O), coil 230 VAC, screw connection, 3RH2140-1AP00
Siemens 3RH2140-1AP00 (3RH21401AP00), Contactor_Aux 3Rh2140-1Ap00-3Rh2140-1Ap00_230V
3RH21401AP00 Contactor relay, 4 NO, 230 V AC, 50 / 60 Hz, Size S00, screw terminal
Contactor, 230Vac, Din Rail/Panel Rohs Compliant: Yes |Siemens 3RH21401AP00
Siemens 3RH2140-1AP00 SIRIUS Contactor 4-pole 230V 10A S00 size
Sirius 3RH2 Contactor, 10 A, 230 V ac Coil
Siemens Industry Inc Contactor_Aux_3Rh2140-1Ap00_230V
Siemens CONT.RELAY,4NO,AC230V 50/60HZ - 3RH21401AP00
IEC Control Relay, 4NO, 230V AC, 10 A
Contactor Relay; 4NO; 230Vac; SZ S00
Contact Configuration = 4NO / Poles = 4 / Switching Power - AC kW = 1.2 / Switching Current - AC A = 10 / Switching Current - DC A = 10 / Switching Voltage - AC V = 230 / Switching Voltage - DC V = 24 / Coil Voltage - AC V = 230 / Protection Rating = IP20 / Termination Type = Screw Terminal / Mounting Type = DIN Rail Mount / Series = 3RH21

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3RH2 140-1AP00
  • 3RH2140-1AP00