What’s new: Find the right parts faster with our redesigned experience

Learn more

Molex 38211-0110

Terminal Block, Barrier, 10POS, 18-10AWG
$ 6.09
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 38211-0110.

Farnell

Datasheet2 pages0 years ago

Master Electronics

Newark

Arrow Electronics

DigiKey

Related Parts

Molex 38211-0107 Barrier Terminal Blocks .563 Phenolic 7P Closed Bottom
Barrier Strip Terminal Block, 2 Row(s), 1 Deck(s), ROHS COMPLIANT
Barrier Strip Terminal Block, 2 Row(s), 1 Deck(s), ROHS COMPLIANT
TE Connectivity1-1546670-0
Conn;Term Strip;Barrier;10Pole;11.10mmPitch;DBLRow;22-14;Series1546670;25A;300V
TE Connectivity1-1546671-0
PCB terminal, 10 pole, AWG 22 to 14, 25 A, quick connection, black, 1-1546671-0
Double Row 10 Position 3 Holes Terminal Block 30A 600V Max #8-32 SCREWS

Descriptions

Descriptions of Molex 38211-0110 provided by its distributors.

TERMINAL BLOCK, BARRIER, 10POS, 18-10AWG
Terminal Block, Barrier, 10 Position, 18-10Awg; Núm. De Posiciones:10; Núm. De Filas:2; Tensión Nominal:300V; Corriente Nominal:30A; Tamaño De Cable Awg Mín.:18Awg; Conductor, Tamaño Awg Min:10Awg; Color:Black; Núm. De Contactos:10 |Molex 38211-0110
TERMINAL BLOCK, BARRIER, 10POS, 18-10AWG; TERMINAL BLOCK, BARRIER, 10POS, 18-10AWG; Connector Type:Barrier Terminal Block; Series:21; Connector Mounting:Panel; Pitch Spacing:14.29mm; No. of Contacts:10; Wire Size (AWG):18AWG to 16AWG; Contact Plating:Nickel; Color:Black

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0382110110
  • 382110110