Keystone 3007

Coin Cell Battery Holders TH COIN CELL BATTERY HOLDER 24mm
$ 0.441
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 3007.

Future Electronics

Datasheet1 page13 years ago
Datasheet1 page17 years ago
Datasheet1 page11 years ago
Datasheet1 page19 years ago

Sager Electronics

Newark

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-8.80%

CAD Models

Download Keystone 3007 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Introduction Date2015-10-21
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Keystone 3007 provided by its distributors.

Coin Cell Battery Holders TH COIN CELL BATTERY HOLDER 24mm
24 mm Through Hole Mount Lithium Coin Cell Battery Holder
BATTERY HOLDER, THM, PLASTIC, COIN CELL, 24MM, COIN
Battery Holder 1 Cells Phosphor Bronze
THM Holder for 2430 Cell-Tin Nickel Plate
MS27478 - Connectors Receptacle Electrical Solder Mounting Solder Type Hermetic Seal 38999 Series II
Retainer Coin Cell 24Mm ((Nw)); |Keystone 3007
Lug Terminal 56.9mm Electro-Tin
BATT RETAINER COIN 24.5MM PC PIN

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO