NTE Electronics 2N2222A

Transistor NPN Silicon 40V IC=800ma TO-18 Case Small Signal General Purpose Switching
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for NTE Electronics 2N2222A.

IHS

Datasheet2 pages9 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download NTE Electronics 2N2222A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.00.95
Introduction Date2017-08-24
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)

Descriptions

Descriptions of NTE Electronics 2N2222A provided by its distributors.

Transistor NPN Silicon 40V IC=800ma TO-18 Case Small Signal General Purpose Switching
NTE Electronics
Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-18
Trans GP BJT NPN 40V 0.8A 400mW 3-Pin TO-18
BIPOLAR TRANSISTOR, NPN, 40V, TO-18; Tra; BIPOLAR TRANSISTOR, NPN, 40V, TO-18; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:40V; Transition Frequency ft:300MHz; Power Dissipation Pd:1.2W; DC Collector Current:800mA; DC Current Gain hFE:100hFE; Product Range:-

Manufacturer Aliases

NTE Electronics has several brands around the world that distributors may use as alternate names. NTE Electronics may also be known as the following names:

  • NTE
  • NTE Electronics Inc
  • NTE ELECT
  • NTE Electronics Incorporated
  • NTE ELECTRONICS ACCT
  • NTE Electronic Inc
  • NTE/EDGE
  • NTE/PHILIPS ECG
  • NTE 88'S
  • PROSPERITY ELECTRONICS CO LTD
  • NTE/PEC
  • NTE Electronics Inc (use ECG / NTE Electronics)
  • NTE-F

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2N2222A.