Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Diotec 2N2222A

Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
$ 0.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diotec 2N2222A.

IHS

Datasheet0 pages0 years ago

TME

Component Distributors Inc.

Master Electronics

Inventory History

3 month trend:
+1.43%

CAD Models

Download Diotec 2N2222A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.05
$ 0.089
$ 0.089
Stock
244,485
595,307
595,307
Authorized Distributors
3
3
3
Mount
-
-
-
Case/Package
TO-92
TO-92-3
TO-92-3
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
40 V
40 V
40 V
Max Collector Current
600 mA
600 mA
600 mA
Transition Frequency
250 MHz
300 MHz
300 MHz
Collector Emitter Saturation Voltage
-
1 V
1 V
hFE Min
40
75
75
Power Dissipation
-
625 mW
625 mW

Supply Chain

Harmonized Tariff Schedule (HTS) Code85412100
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Descriptions

Descriptions of Diotec 2N2222A provided by its distributors.

Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
BJT, TO-92, 40V, 600mA, NPN, 0.625W, 150°C
Bipolar Transistor 600mA NPN 75V TO-92
Bipolar Transistors (BJT); 2N2222A; DIOTEC SEMICONDUCTOR; 50 V; 800 mA
Trans GP BJT NPN 40V 0.6A 625mW 3-Pin TO-92 Ammo

Manufacturer Aliases

Diotec has several brands around the world that distributors may use as alternate names. Diotec may also be known as the following names:

  • Diotec Semiconductor
  • DIOTEC ELECTRONICS CORP
  • DIOTEC SEMI
  • DIOTECH
  • DIOTEC ELECTRONICS C
  • Diotec Semiconductors
  • DIOTEC Electronics Corporation
  • Diotec Elektronische
  • Diotec Gmbh
  • DIOTEC (SEMIKRON)
  • DIOTEC ELECTRONISCHE BAUELEMENTE GMBH
  • DIOTEC SEM
  • Diotec/TSC/Vishay
  • Diotec -RoHS-
  • Diotec/STM/TSC/Vishay
  • ALLIED ELECTRONIC & SEMICONDUCTOR TECHNOLOGY INC
  • Diotech Electronics Corporation
  • SEMIKRON INTERNATIONAL
  • DIOTEC T/R