What’s new: Find the right parts faster with our redesigned experience

Learn more

Regal Beloit 27L6018

Capacitors, Metallized Film, Olal, 12UF, 660VAC
$ 11.52
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Regal Beloit 27L6018.

Newark

Datasheet40 pages12 years ago
Datasheet29 pages19 years ago
Datasheet3 pages13 years ago
Datasheet2 pages0 years ago

element14

Inventory History

3 month trend:
+0.00%

Related Parts

Yageo GroupC274AC35120AA0J
Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 12uF, Stud Mount
Yageo GroupC274ACF5120LF0J
Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 12uF, Stud Mount
Yageo GroupC4AEJBU5125A12J
Film Capacitor, Polypropylene, 700V, 5% +Tol, 5% -Tol, 12.5uF, Through Hole Mount
Cap Film 12uF 800V PP 10% (31.5 X 22 X 36.5mm) Radial 27.5mm 0.0065 Ohm 85°C Bulk
Cornell DubilierSFC66S12K391B-F
Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 12uF, Chassis Mount
KYOCERA AVXFFB56J0136K--
Film Capacitor, Polypropylene, 525V, 10% +Tol, 10% -Tol, 13uF, Through Hole Mount

Descriptions

Descriptions of Regal Beloit 27L6018 provided by its distributors.

CAPACITORS, METALLIZED FILM, OLAL, 12uF, 660VAC
CAPACITOR POLYPROPYLENE PP FILM 12UF, 660V, 6%, QC; Dielectric Type: Metallized PP; Capacitor Case / Package: Can; Capacitance: 12µF; Capacitance Tolerance: ± 6%; Capacitor Mounting: Panel Mount; Voltage(AC): 660V; Lead Spacin
CAPACITOR POLYPROPYLENE PP FILM 12UF, 660V, 6%, QC; Capacitance:12µF; Product Range:GEM III 27L Series; Voltage Rating:660VAC; Capacitor Terminals:Quick Connect, Snap-In; Capacitance Tolerance:± 6%; dv/dt Rating:-; Height:4.75" RoHS Compliant: Yes

Manufacturer Aliases

Regal Beloit has several brands around the world that distributors may use as alternate names. Regal Beloit may also be known as the following names:

  • REGAL BELOIT AMERICA INC
  • Regal-beloit Corporation
  • Rollway
  • REGAL BELOITINC
  • 66J0227
  • GE CAPACITORS BY REGAL-BELOIT
  • REGAL