What’s new: Find the right parts faster with our redesigned experience

Learn more

Molex 204523-0601

Connector, Micro-lock Plus Receptacle Crimp Housing, 6 Circuits, Black
$ 0.227
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 204523-0601.

Molex

Datasheet1 page5 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-24.66%

Supply Chain

Country of OriginMY
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2020-08-10
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of Molex 204523-0601 provided by its distributors.

CONNECTOR, MICRO-LOCK PLUS RECEPTACLE CRIMP HOUSING, 6 CIRCUITS, BLACK
Connector Housing Receptacle 6 Position 1.25mm Crimp Straight
Conn Housing RCP 6 POS 1.25mm Crimp ST Cable Mount Black Bag
Micro-Lock Plus Housing, Receptacle, 6 Poles, 2 Rows, 1.25mm Pitch
Board Connector, 6 Contact(s), 2 Row(s), Female, 0.049 inch Pitch, Crimp Terminal, Locking, Black Insulator, Receptacle
Headers & Wire Housings 1.25MM REC 02X03P BLK POS LOCK
Electric Fuse, 6A, 690VAC, 120000A (IR), Inline/holder
CONN HOUSING, RCPT, 6POS, 1.25MM;
1.25W/B Dlrw Rcpt Hsg 6P W/Cp Blk
1.25MM 6P RCPT CRMP HSG 2 ROWBLKLOCKG
HOUSING CONNECTOR, RCPT, 6POS, 1.25MM; P; HOUSING CONNECTOR, RCPT, 6POS, 1.25MM; Product Range:Micro-Lock Plus 204523 Series; Gender:Receptacle; No. of Positions:6Positions; Pitch Spacing:1.25mm; For Use With:Molex Micro-Lock Plus 505431 Series 5054311000 Socket Contacts

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 204523-0601.
  • 2045230601
  • 2045230601.