What’s new: Find the right parts faster with our redesigned experience

Learn more

Molex 19434-0001

Molex 19434-0001 MX150L Female Terminal for 10-12 AWG Wire, Metal Strip Carrier
$ 0.61
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 19434-0001.

Sager Electronics

Datasheet2 pages4 years ago
Datasheet2 pages13 years ago

Upverter

HQonline

Farnell

Newark

Inventory History

3 month trend:
+67.94%

CAD Models

Download Molex 19434-0001 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2005-09-06
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

ITT / Cannon031-8717-022
Connector Accessory, 0.114in Min Cable Dia, 0.141in Max Cable Dia, Contact, Copper Alloy
ITT / Cannon192900-0007
Contact SKT Crimp ST Cable Mount 14-16AWG Bag
ITT / Cannon121668-0276
Vector/Apd/Harness/Others |Itt Cannon APK-SA16A15-002-B (SINGLE)
Amphenol AerospaceM39029/57-355
Contact Skt Crimp 24-28Awg Gold | Amphenol Aerospace M39029/57-355

Descriptions

Descriptions of Molex 19434-0001 provided by its distributors.

Molex 19434-0001 MX150L Female Terminal for 10-12 AWG Wire, Metal Strip Carrier
Connector Accessory, 0.155in Min Cable Dia, 0.175in Max Cable Dia, Contact, Copper Alloy
Barrier Strip Terminal Block, 16A, 2.5mm2, 1 Row(s), 1 Deck(s)
Automotive Connector Contact, MX150L 19434 Series, Socket, Crimp, 10 AWG, 12 AWG
MX150L,19434 SERIES NUMBER PCB CONN CONTACT, FEMALE, CRIMP, TIN PLATING 10 TO 12AWG
5.84mm MX150L Sealed Connectors .300 REEL 10-12 FEMALE SN
Automotive Connectors FEMALE PIN STRIP 10-12 AWG MX150L
Contact SKT Crimp ST Cable Mount 10-12AWG MX150L™ T/R
Cross Referenced to MOLEX - Part MOL19434-0001
AUTOMOTIVE CONTACT, SKT, 12-10AWG, CRIMP;
CONN SOCKET 10-12AWG CRIMP TIN
Contact, Socket, 12-10Awg, Crimp; Rango De Producto:Serie Mx150L; Contacto, Chapado:Estaño; Contacto, Material:Aleación Cobre Zinc; Contacto, Género:Hembra; Tipo De Terminación Del Contacto:Crimpado; Tamaño De Cable Awg Mín.:12Awg |Molex 19434-0001
CONTACT, SOCKET, 12-10AWG, CRIMP; Produc; CONTACT, SOCKET, 12-10AWG, CRIMP; Product Range:MX150L Series; Contact Plating:Tin Plated Contacts; Contact Material:Copper Alloy; Contact Gender:Socket; Contact Termination Type:Crimp; Wire Size AWG Min:12AWG; Connector Type:Contact

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0194340001
  • 19434-0001.
  • 194340001