What’s new: Find the right parts faster with our redesigned experience

Learn more

Red Lion Controls 116TX

PLC Direct is not an authorized distributor. We offer a broad range of in-stock products with minimal lead time.
$ 688.5
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Red Lion Controls 116TX.

RS (Formerly Allied Electronics)

Datasheet4 pages13 years ago

Newark

Descriptions

Descriptions of Red Lion Controls 116TX provided by its distributors.

PLC Direct is not an authorized distributor. We offer a broad range of in-stock products with minimal lead time.
Ethernet Switch, 24Vdc, 300Ma, Din Rail; No. Of Ports:16Ports; Ethernet Switch Application:Industrial; Ethernet Switch Type:Unmanaged Fast Ethernet; Ethernet Switch Mounting:Din Rail; Port Types:Rj45 X 16; Input Voltage Type:Vdc Rohs Compliant: Yes |Red Lion 116TX
Red Lion 116TX N-Ethernet Switch. redlion N-Tron Ethernet Switch, Unmanaged, 16 RJ45 Copper Port, Memory: 3.2 Gbps, Network: >/=Cat 5, MDIX Auto Sensing Cable, 10/100 Base RJ45 TX Connector, 10/30 VDC Supply, DIN Rail Mount, 4.1 in Length, 2 in Width, 5.8 in Height, -40 to 85 deg C, Environmental Conditions: 10 to 95% Humidity. Additional Description: REDL-116TX (O) 16 port 10/100BaseTX Industrial Ethernet Switch, DIN-Rail, 10-49VDC.

Manufacturer Aliases

Red Lion Controls has several brands around the world that distributors may use as alternate names. Red Lion Controls may also be known as the following names:

  • RED LION
  • RED LION CONTROLS INC