What’s new: Find the right parts faster with our redesigned experience

Learn more

Marathon 104

104 Marathon Special Products - Terminal Block Closed Back 20 Amps, 250 Volts (AC/DC)
$ 13.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Marathon 104.

element14 APAC

Datasheet3 pages17 years ago

Electro Sonic

element14

Inventory History

3 month trend:
-39.55%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2008-08-19
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE Connectivity1546306-4
Barrier Strip Terminal Block, 20A, 3mm2, 2 Row(s), 1 Deck(s)
Panel Mount Barrier Terminal Block, 2 Row, 4 Ways, 22 AWG, 14 AWG, 9.53 mm, 15 A
Barrier Strip Terminal Block, 2 Row(s), 1 Deck(s), ROHS COMPLIANT
TE Connectivity1546670-4
Barrier Strip Terminal Block, 20A, 2 Row(s), 1 Deck(s)
TE Connectivity1546307-4
Barrier Strip Terminal Block, 20A, 3.31mm2, 2 Row(s), 1 Deck(s)
Barrier Strip Terminal Block, 2 Row(s), 1 Deck(s), ROHS COMPLIANT

Descriptions

Descriptions of Marathon 104 provided by its distributors.

104 Marathon Special Products - Terminal Block Closed Back 20 Amps, 250 Volts (AC/DC)
TERMINAL BLOCK CONNECTOR, HVY DTY DBL RW,4 POS,20AMPS,250 , KULKA 670AGP04
Barrier Strip Terminal Block, 20A, 2 Row(s), 1 Deck(s)
STANDARD TERMINAL BLOCK; Connector Type:Barrier Terminal Block; Series:100; Connector Mounting:Chassis; Pitch Spacing:9.5mm; No. of Contacts:4; Wire Size (AWG):22-12; Contact Material:Brass ;RoHS Compliant: Yes
TERMINAL BLOCK, BARRIER, 4 POSITION, 22-12AWG; No. of Rows: 2 Row; No. of Positions: 4Positions; Wire Size AWG Min: 22AWG; Wire Size AWG Max: 12AWG; Pitch Spacing: 9.5mm; Rated Current: 20A; Rated Voltage: 2 94B1168

Manufacturer Aliases

Marathon has several brands around the world that distributors may use as alternate names. Marathon may also be known as the following names:

  • Marathon Electric
  • Marathon Motors
  • MARATHON ELECT
  • MARATHON/KULKA
  • MARATHON POWER
  • MARATHON INDUSTRIES
  • Marathon Heater
  • MARATHONNORCO
  • AMPTEK INC
  • MARATHON ELECTRIC LLC
  • MARATHON COMPUTER
  • MARATHO
  • GILWAY TECHNICAL LAMP
  • INTERNATIONAL LIGHT TECHNOLOGIES INC