Diodes Inc. ZXTP25140BFH

Transistor, PNP, SOT-23

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
Number of Pins3
Technical
Collector Emitter Breakdown Voltage140 V
Collector Emitter Voltage (VCEO)140 V
hFE Min100
Max Collector Current1 A
Max Operating Temperature150 °C
Max Power Dissipation1.25 W
Min Operating Temperature-55 °C
PolarityPNP
Power Dissipation1.25 W
TerminationSMD/SMT
Transition Frequency75 MHz

Documents

Download datasheets and manufacturer documentation for Diodes Inc. ZXTP25140BFH.

Upverter
Datasheet6 pages17 years ago
Farnell
Datasheet6 pages18 years ago

Engineering Resources

View Evaluation kits and Reference designs for Diodes Inc. ZXTP25140BFH.

Descriptions

Descriptions of Diodes Inc. ZXTP25140BFH provided by its distributors.

TRANSISTOR, PNP, SOT-23
TRANSISTOR, PNP, SOT-23; Transistor Polarity:PNP; Collector Emitter Voltage V(br)ceo:140V; Gain Bandwidth ft Typ:75MHz; Power Dissipation Pd:1.25W; DC Collector Current:1A; DC Current Gain hFE:200; Operating Temperature Range:-55°C ;RoHS Compliant: Yes

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH

Technical Specifications

Physical
Case/PackageSOT-23
Number of Pins3
Technical
Collector Emitter Breakdown Voltage140 V
Collector Emitter Voltage (VCEO)140 V
hFE Min100
Max Collector Current1 A
Max Operating Temperature150 °C
Max Power Dissipation1.25 W
Min Operating Temperature-55 °C
PolarityPNP
Power Dissipation1.25 W
TerminationSMD/SMT
Transition Frequency75 MHz

Documents

Download datasheets and manufacturer documentation for Diodes Inc. ZXTP25140BFH.

Upverter
Datasheet6 pages17 years ago
Farnell
Datasheet6 pages18 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement127 pages10 years ago