Diodes Inc. ZXTN2010ASTZ

Small Signal Bipolar Transistor, 4.5A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-226-3
MountThrough Hole
Number of Pins3
Technical
Collector Base Voltage (VCBO)150 V
Collector Emitter Breakdown Voltage60 V
Collector Emitter Voltage (VCEO)60 V
Continuous Collector Current4.5 A
Current Rating4.5 A
Element ConfigurationSingle
Emitter Base Voltage (VEBO)7 V
Frequency130 MHz
Gain Bandwidth Product130 MHz
Max Breakdown Voltage60 V
Max Collector Current4.5 A
Max Operating Temperature150 °C
Max Power Dissipation1 W
Min Operating Temperature-55 °C
Number of Elements1
PackagingTape & Reel (TR)
PolarityNPN
Power Dissipation710 mW
Transition Frequency130 MHz
Voltage Rating (DC)60 V
Dimensions
Height4.01 mm
Length4.77 mm
Width2.41 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. ZXTN2010ASTZ.

Upverter
Datasheet6 pages17 years ago
Diodes Inc SCT
Technical Drawing5 pages7 years ago
Datasheet7 pages8 years ago
DigiKey
Datasheet6 pages17 years ago

Engineering Resources

View Evaluation kits and Reference designs for Diodes Inc. ZXTN2010ASTZ.

Related Parts

Descriptions

Descriptions of Diodes Inc. ZXTN2010ASTZ provided by its distributors.

Small Signal Bipolar Transistor, 4.5A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon
Trans GP BJT NPN 60V 4.5A 3-Pin E-Line T/R
TRANS NPN 60V 4.5A TO92-3
NPN, 100V, 5.5A, SOT223, 3W
Diodes Inc SCT

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH

Technical Specifications

Physical
Case/PackageTO-226-3
MountThrough Hole
Number of Pins3
Technical
Collector Base Voltage (VCBO)150 V
Collector Emitter Breakdown Voltage60 V
Collector Emitter Voltage (VCEO)60 V
Continuous Collector Current4.5 A
Current Rating4.5 A
Element ConfigurationSingle
Emitter Base Voltage (VEBO)7 V
Frequency130 MHz
Gain Bandwidth Product130 MHz
Max Breakdown Voltage60 V
Max Collector Current4.5 A
Max Operating Temperature150 °C
Max Power Dissipation1 W
Min Operating Temperature-55 °C
Number of Elements1
PackagingTape & Reel (TR)
PolarityNPN
Power Dissipation710 mW
Transition Frequency130 MHz
Voltage Rating (DC)60 V
Dimensions
Height4.01 mm
Length4.77 mm
Width2.41 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. ZXTN2010ASTZ.

Upverter
Datasheet6 pages17 years ago
Diodes Inc SCT
Technical Drawing5 pages7 years ago
Datasheet7 pages8 years ago
DigiKey
Datasheet6 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement127 pages10 years ago