Diodes Inc. ZXT13N50DE6

Trans GP BJT NPN 50V 4A 1700mW Automotive 6-Pin SOT-23

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
Number of Pins6
Technical
Collector Emitter Breakdown Voltage50 V
Collector Emitter Voltage (VCEO)50 V
Max Operating Temperature150 °C
Max Power Dissipation1.1 W
Min Operating Temperature-55 °C
PackagingCut Tape
PolarityNPN
Power Dissipation1.1 W
Transition Frequency115 MHz

Documents

Download datasheets and manufacturer documentation for Diodes Inc. ZXT13N50DE6.

Upverter
Datasheet7 pages9 years ago
element14 APAC
Datasheet6 pages24 years ago
Diodes Inc SCT
Technical Drawing5 pages7 years ago
Datasheet7 pages17 years ago
Datasheet6 pages17 years ago

Inventory History

3 month trend:
+167%

Engineering Resources

View Evaluation kits and Reference designs for Diodes Inc. ZXT13N50DE6.

Related Parts

Descriptions

Descriptions of Diodes Inc. ZXT13N50DE6 provided by its distributors.

Trans GP BJT NPN 50V 4A 1700mW Automotive 6-Pin SOT-23
Transistor, NPN, SOT23-6; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:50V; Transition Frequency ft:115MHz; Power Dissipation Pd:1.1W;
TRANSISTOR, NPN, SOT23-6; Transistor Type:Bipolar; Transistor Polarity:NPN; Collector-to-Emitter Breakdown Voltage:50V; Current Ic Continuous a Max:4A; Voltage, Vce Sat Max:12mV; Power Dissipation:1.1W; Min Hfe:300; ft, Typ:115MHz; Case Style:SOT-23; Termination Type:SMD; Operating Temperature Range:-55°C to +150°C; Current Ic @ Vce Sat:0.1A; Current Ic Max:10A; Current Ic hFE:1mA; Current, Ic Typ:5A; Device Marking:ZXT13N50DE6; Power, Ptot:1.1W; SMD Marking:N50D; Voltage, Vcbo:100V

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH

Technical Specifications

Physical
Case/PackageSOT-23
Number of Pins6
Technical
Collector Emitter Breakdown Voltage50 V
Collector Emitter Voltage (VCEO)50 V
Max Operating Temperature150 °C
Max Power Dissipation1.1 W
Min Operating Temperature-55 °C
PackagingCut Tape
PolarityNPN
Power Dissipation1.1 W
Transition Frequency115 MHz

Documents

Download datasheets and manufacturer documentation for Diodes Inc. ZXT13N50DE6.

Upverter
Datasheet7 pages9 years ago
element14 APAC
Datasheet6 pages24 years ago
Diodes Inc SCT
Technical Drawing5 pages7 years ago
Datasheet7 pages17 years ago
Datasheet6 pages17 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement127 pages10 years ago
Materials Sheet1 page16 years ago