Diodes Inc. ZXRE125DFTA

EAR99 ZXRE125 Tape & Reel (TR) 2003 voltage reference device 8muA 1.22V 60muVrms 75ppm/C

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins3
Weight7.994566 mg
Technical
Cathode Current8 µA
Current Rating30 mA
Max Operating Temperature85 °C
Max Output Current20 mA
Max Output Voltage1.22 V
Min Operating Temperature-40 °C
Min Output Voltage1.22 V
Nominal Input Voltage1.22 V
Number of Channels1
Operating Supply Current20 mA
Output Current20 mA
Output TypeFixed
Output Voltage1.22 V
PackagingCut Tape
Reference TypeFixed, Shunt
Reference Voltage1.22 V
Schedule B8542390000
Temperature Coefficient75 ppm/°C
Tolerance1 %
Dimensions
Height1 mm
Length3.05 mm
Width1.4 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. ZXRE125DFTA.

Datasheet5 pages13 years ago
Datasheet7 pages17 years ago
Future Electronics
Datasheet7 pages17 years ago
Datasheet8 pages5 years ago
Diodes Inc SCT
Technical Drawing5 pages7 years ago
iiiC
Datasheet5 pages13 years ago
Farnell
Datasheet7 pages20 years ago
Datasheet4 pages24 years ago

Inventory History

3 month trend:
+49.10%

Alternate Parts

Price @ 1000
$ 0.619
$ 0.527
$ 0.527
Stock
800,330
581,291
581,291
Authorized Distributors
12
11
11
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
3
3
3
Max Output Current
20 mA
20 mA
20 mA
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
1.22 V
1.22 V
1.22 V
Max Output Voltage
1.22 V
1.22 V
1.22 V
Tolerance
1 %
2 %
2 %
Temperature Coefficient
75 ppm/°C
75 ppm/°C
75 ppm/°C
Cathode Current
8 µA
8 µA
8 µA

Engineering Resources

View Evaluation kits and Reference designs for Diodes Inc. ZXRE125DFTA.

Related Parts

Descriptions

Descriptions of Diodes Inc. ZXRE125DFTA provided by its distributors.

EAR99 ZXRE125 Tape & Reel (TR) 2003 voltage reference device 8muA 1.22V 60muVrms 75ppm/C
ZXRE125 Series 1.22 V 1 % Micropower Voltage Reference - SOT-23
Voltage Reference 1.22V 1% 4uA SOT23 | Diodes Inc ZXRE125DFTA
SOT23 MICROPOWER 1.22V VOLTAGE REFERENCE, 20mA, -40°C to 85°C
Diodes Inc SCT
V-Ref Precision 1.22V 20mA 3-Pin SOT-23 T/R
IC, SM, PRECISION, VOLT REF, 1.25V; Topology:Shunt; Reference Voltage:1.22V; Temperature Coefficient:90ppm/°C; Voltage Reference Case Style:SOT-23; No. of Pins:3; Operating Temperature Range:-40°C to +85°C; Base Number:125; Diode Type:Voltage Reference; Junction Temperature Tj Max:85°C; Junction Temperature Tj Min:-40°C; Logic Function Number:125; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:SOT-23; Reference Voltage & Age Tolerance:1%; Temperature Coeff. +:90ppm/°C; Termination Type:SMD; Tolerance:1.0%; Voltage Regulator Type:Fixed
Voltage Reference Type = Fixed Shunt / Reference Voltage Max. V = 1.22 / Temperature Coefficient ppm/°C = 15 / Accuracy % = 1 / Output Current mA = 20 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = SOT-23 / Pins = 3 / Mounting Type = SMD / Packaging = Tape & Reel / Length mm = 3 / Width mm = 1.4 / Height mm = 1

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins3
Weight7.994566 mg
Technical
Cathode Current8 µA
Current Rating30 mA
Max Operating Temperature85 °C
Max Output Current20 mA
Max Output Voltage1.22 V
Min Operating Temperature-40 °C
Min Output Voltage1.22 V
Nominal Input Voltage1.22 V
Number of Channels1
Operating Supply Current20 mA
Output Current20 mA
Output TypeFixed
Output Voltage1.22 V
PackagingCut Tape
Reference TypeFixed, Shunt
Reference Voltage1.22 V
Schedule B8542390000
Temperature Coefficient75 ppm/°C
Tolerance1 %
Dimensions
Height1 mm
Length3.05 mm
Width1.4 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. ZXRE125DFTA.

Datasheet5 pages13 years ago
Datasheet7 pages17 years ago
Future Electronics
Datasheet7 pages17 years ago
Datasheet8 pages5 years ago
Diodes Inc SCT
Technical Drawing5 pages7 years ago
iiiC
Datasheet5 pages13 years ago
Farnell
Datasheet7 pages20 years ago
Datasheet4 pages24 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement127 pages10 years ago