Diodes Inc. ZXMS6006DG

1.7 mm 1.3 W 1 8.6 µs 34 µs 150 °C -40 °C 75 mΩ

Submit Request for Quote

Unfortunately we do not know of any distributors for ZXMS6006DG. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Technical Specifications

Technical
Ambient Temperature Range High125 °C
Continuous Drain Current (ID)2.2 A
Drain to Source Resistance75 mΩ
Drain to Source Voltage (Vdss)60 V
Gate to Source Voltage (Vgs)6 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Manufacturer Package IdentifierSOT223 (Type DN)
Min Operating Temperature-40 °C
Number of Channels1
Power Dissipation1.3 W
Turn-Off Delay Time34 µs
Turn-On Delay Time8.6 µs
Dimensions
Height1.7 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. ZXMS6006DG.

Ciiva Crawler
Datasheet8 pages5 years ago
Upverter
Technical Drawing1 page5 years ago

Engineering Resources

View Evaluation kits and Reference designs for Diodes Inc. ZXMS6006DG.

Descriptions

Descriptions of Diodes Inc. ZXMS6006DG provided by its distributors.

1.7 mm 1.3 W 1 8.6 µs 34 µs 150 °C -40 °C 75 mΩ

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH

Technical Specifications

Technical
Ambient Temperature Range High125 °C
Continuous Drain Current (ID)2.2 A
Drain to Source Resistance75 mΩ
Drain to Source Voltage (Vdss)60 V
Gate to Source Voltage (Vgs)6 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Manufacturer Package IdentifierSOT223 (Type DN)
Min Operating Temperature-40 °C
Number of Channels1
Power Dissipation1.3 W
Turn-Off Delay Time34 µs
Turn-On Delay Time8.6 µs
Dimensions
Height1.7 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. ZXMS6006DG.

Ciiva Crawler
Datasheet8 pages5 years ago
Upverter
Technical Drawing1 page5 years ago