Diodes Inc. ZXMP6A18DN8TA

Transistor MOSFET Array Dual P-CH 60V 4.8A 8-Pin SOIC T/R

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Weight73.992255 mg
Technical
Continuous Drain Current (ID)-4.8 A
Current Rating-4.6 A
Drain to Source Breakdown Voltage-60 V
Drain to Source Resistance55 mΩ
Drain to Source Voltage (Vdss)-60 V
Element ConfigurationDual
Fall Time23 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance1.58 nF
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation2.1 W
Min Operating Temperature-55 °C
Number of Channels2
Number of Elements2
PackagingCut Tape
Power Dissipation2.1 W
Rds On Max55 mΩ
Resistance55 mΩ
Rise Time5.8 ns
Schedule B8541290080
Threshold Voltage-1 V
Turn-Off Delay Time55 ns
Turn-On Delay Time4.6 ns
Voltage Rating (DC)-60 V
Dimensions
Height1.5 mm
Length5 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. ZXMP6A18DN8TA.

Diodes Inc SCT
Datasheet8 pages9 years ago
Technical Drawing5 pages7 years ago
element14 APAC
Datasheet7 pages17 years ago
TME
Datasheet8 pages9 years ago
Future Electronics
Datasheet8 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet7 pages17 years ago
iiiC
Datasheet7 pages17 years ago
DigiKey
Datasheet7 pages21 years ago

Inventory History

3 month trend:
-14.95%

Engineering Resources

View Evaluation kits and Reference designs for Diodes Inc. ZXMP6A18DN8TA.

Related Parts

Descriptions

Descriptions of Diodes Inc. ZXMP6A18DN8TA provided by its distributors.

Transistor MOSFET Array Dual P-CH 60V 4.8A 8-Pin SOIC T/R
Avnet Japan
Dual P-Channel 60 V 0.055 Ohm Surface Mount Enhancement Mode MOSFET -SOIC-8
Mosfet Bvdss: 41V~60V So-8 T&r 0.5K Rohs Compliant: Yes |Diodes Inc. ZXMP6A18DN8TA
MOSFET Dual P-Channel 60V 4.8A SOIC8 | Diodes Inc ZXMP6A18DN8TA
MOSFET, PP CH, 60V, 4.8A, SO8; Transistor Polarity:P Channel; Continuous Drain Current Id:-3.7A; Source Voltage Vds:-60V; On Resistance
MOSFET, PP CH, 60V, 4.8A, SO8; Transistor Polarity: P Channel; Continuous Drain Current Id: -3.7A; Drain Source Voltage Vds: -60V; On Resistance Rds(on): 0.055ohm; Rds(on) Test Voltage Vgs: -10V; Threshold Voltage Vgs: -1V; Power Dissipation Pd: 1.25W; Transistor Case Style: SOIC; No. of Pins: 8Pins; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2019); Continuous Drain Current Id, P Channel: -4.8A; Drain Source Voltage Vds, P Channel: -60V; Module Configuration: Dual; On Resistance Rds(on), P Channel: 0.055ohm; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +150°C

Images

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Weight73.992255 mg
Technical
Continuous Drain Current (ID)-4.8 A
Current Rating-4.6 A
Drain to Source Breakdown Voltage-60 V
Drain to Source Resistance55 mΩ
Drain to Source Voltage (Vdss)-60 V
Element ConfigurationDual
Fall Time23 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance1.58 nF
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation2.1 W
Min Operating Temperature-55 °C
Number of Channels2
Number of Elements2
PackagingCut Tape
Power Dissipation2.1 W
Rds On Max55 mΩ
Resistance55 mΩ
Rise Time5.8 ns
Schedule B8541290080
Threshold Voltage-1 V
Turn-Off Delay Time55 ns
Turn-On Delay Time4.6 ns
Voltage Rating (DC)-60 V
Dimensions
Height1.5 mm
Length5 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. ZXMP6A18DN8TA.

Diodes Inc SCT
Datasheet8 pages9 years ago
Technical Drawing5 pages7 years ago
element14 APAC
Datasheet7 pages17 years ago
TME
Datasheet8 pages9 years ago
Future Electronics
Datasheet8 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet7 pages17 years ago
iiiC
Datasheet7 pages17 years ago
DigiKey
Datasheet7 pages21 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement127 pages10 years ago