Diodes Inc. ZXMP6A17G

Power Field-Effect Transistor, 3.9A I(D), 60V, 0.18ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-223
MountSurface Mount
Number of Pins4
Technical
Continuous Drain Current (ID)-3 A
Drain to Source Breakdown Voltage-60 V
Drain to Source Resistance96 mΩ
Drain to Source Voltage (Vdss)-60 V
Fall Time11.3 ns
Gate to Source Voltage (Vgs)20 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Min Operating Temperature-55 °C
Number of Channels1
Power Dissipation2 W
Rise Time3.4 ns
Threshold Voltage-1 V
Turn-Off Delay Time26.2 ns
Turn-On Delay Time2.6 ns
Dimensions
Height1.8 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. ZXMP6A17G.

Ciiva Crawler
Datasheet8 pages9 years ago
Datasheet8 pages13 years ago
Datasheet7 pages17 years ago
Upverter
Technical Drawing5 pages7 years ago

Engineering Resources

View Evaluation kits and Reference designs for Diodes Inc. ZXMP6A17G.

Descriptions

Descriptions of Diodes Inc. ZXMP6A17G provided by its distributors.

Power Field-Effect Transistor, 3.9A I(D), 60V, 0.18ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH

Technical Specifications

Physical
Case/PackageSOT-223
MountSurface Mount
Number of Pins4
Technical
Continuous Drain Current (ID)-3 A
Drain to Source Breakdown Voltage-60 V
Drain to Source Resistance96 mΩ
Drain to Source Voltage (Vdss)-60 V
Fall Time11.3 ns
Gate to Source Voltage (Vgs)20 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Min Operating Temperature-55 °C
Number of Channels1
Power Dissipation2 W
Rise Time3.4 ns
Threshold Voltage-1 V
Turn-Off Delay Time26.2 ns
Turn-On Delay Time2.6 ns
Dimensions
Height1.8 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. ZXMP6A17G.

Ciiva Crawler
Datasheet8 pages9 years ago
Datasheet8 pages13 years ago
Datasheet7 pages17 years ago
Upverter
Technical Drawing5 pages7 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement127 pages10 years ago