Diodes Inc. ZXMP6A13FTA

Trans Mosfet P-ch 60V 1.1A 3-PIN SOT-23 T/r / Mosfet P-ch 60V 0.9A SOT23-3

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingTin
MountSurface Mount
Number of Pins3
Weight7.994566 mg
Technical
Continuous Drain Current (ID)-1.1 A
Current Rating-1.1 A
Drain to Source Breakdown Voltage-60 V
Drain to Source Resistance400 mΩ
Drain to Source Voltage (Vdss)-60 V
Element ConfigurationSingle
Fall Time5.7 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance219 pF
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation625 mW
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
PackagingCut Tape
Power Dissipation625 mW
Rds On Max400 mΩ
Resistance600 mΩ
Rise Time2.2 ns
Schedule B8541210080
Threshold Voltage-3 V
Turn-Off Delay Time11.2 ns
Turn-On Delay Time1.6 ns
Voltage Rating (DC)-60 V
Dimensions
Height1.02 mm
Length3.04 mm
Width1.4 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. ZXMP6A13FTA.

Diodes Inc SCT
Datasheet8 pages11 years ago
Technical Drawing5 pages7 years ago
Newark
Datasheet8 pages14 years ago
Datasheet8 pages16 years ago
Arrow Electronics
Datasheet8 pages12 years ago
iiiC
Datasheet8 pages12 years ago
Mouser
Datasheet8 pages16 years ago
DigiKey
Datasheet7 pages21 years ago

Inventory History

3 month trend:
+54.06%

Engineering Resources

View Evaluation kits and Reference designs for Diodes Inc. ZXMP6A13FTA.

Related Parts

Descriptions

Descriptions of Diodes Inc. ZXMP6A13FTA provided by its distributors.

Trans MOSFET P-CH 60V 1.1A 3-Pin SOT-23 T/R / MOSFET P-CH 60V 0.9A SOT23-3
Single P-Channel 60 V 806 mW 5.9 nC Silicon Surface Mount Mosfet - SOT-23
MOSFET P-Channel 60V 1.1A SOT23 | Diodes Inc ZXMP6A13FTA
MOSFET,P CH,60V,0.9A,SOT23-3; Transistor Polarity:P Channel; Continuous Drain Current Id:-1.1A; Source Voltage Vds:-60V; On Resistance
MOSFET,P CH,60V,0.9A,SOT23-3; Transistor Polarity: P Channel; Continuous Drain Current Id: -1.1A; Drain Source Voltage Vds: -60V; On Resistance Rds(on): 0.4ohm; Rds(on) Test Voltage Vgs: -10V; Threshold Voltage Vgs: -3V; Power Dissipation Pd: 625mW; Transistor Case Style: SOT-23; No. of Pins: 3Pins; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2019); Current Id Max: -1.1A; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +150°C; Voltage Vgs Max: -20V

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZXMP6A13FTA.

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingTin
MountSurface Mount
Number of Pins3
Weight7.994566 mg
Technical
Continuous Drain Current (ID)-1.1 A
Current Rating-1.1 A
Drain to Source Breakdown Voltage-60 V
Drain to Source Resistance400 mΩ
Drain to Source Voltage (Vdss)-60 V
Element ConfigurationSingle
Fall Time5.7 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance219 pF
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation625 mW
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
PackagingCut Tape
Power Dissipation625 mW
Rds On Max400 mΩ
Resistance600 mΩ
Rise Time2.2 ns
Schedule B8541210080
Threshold Voltage-3 V
Turn-Off Delay Time11.2 ns
Turn-On Delay Time1.6 ns
Voltage Rating (DC)-60 V
Dimensions
Height1.02 mm
Length3.04 mm
Width1.4 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. ZXMP6A13FTA.

Diodes Inc SCT
Datasheet8 pages11 years ago
Technical Drawing5 pages7 years ago
Newark
Datasheet8 pages14 years ago
Datasheet8 pages16 years ago
Arrow Electronics
Datasheet8 pages12 years ago
iiiC
Datasheet8 pages12 years ago
Mouser
Datasheet8 pages16 years ago
DigiKey
Datasheet7 pages21 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement127 pages10 years ago