Diodes Inc. ZXMP10A13FQ

100V P-channel Enhancement Mode Mosfet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
ZXMP10A13FQ1,923
>1wk

Technical Specifications

Technical
Continuous Drain Current (ID)-700 mA
Drain to Source Breakdown Voltage-100 V
Drain to Source Resistance1 Ω
Drain to Source Voltage (Vdss)-100 V
Gate to Source Voltage (Vgs)20 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Min Operating Temperature-55 °C
Number of Channels1
Power Dissipation806 mW
Turn-Off Delay Time5.9 ns
Turn-On Delay Time1.6 ns
Dimensions
Height1.12 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. ZXMP10A13FQ.

Ciiva Crawler
Datasheet8 pages6 years ago
Upverter
Technical Drawing1 page5 years ago

Engineering Resources

View Evaluation kits and Reference designs for Diodes Inc. ZXMP10A13FQ.

Descriptions

Descriptions of Diodes Inc. ZXMP10A13FQ provided by its distributors.

100V P-CHANNEL ENHANCEMENT MODE MOSFET
Ciiva Crawler

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH

Technical Specifications

Technical
Continuous Drain Current (ID)-700 mA
Drain to Source Breakdown Voltage-100 V
Drain to Source Resistance1 Ω
Drain to Source Voltage (Vdss)-100 V
Gate to Source Voltage (Vgs)20 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Min Operating Temperature-55 °C
Number of Channels1
Power Dissipation806 mW
Turn-Off Delay Time5.9 ns
Turn-On Delay Time1.6 ns
Dimensions
Height1.12 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. ZXMP10A13FQ.

Ciiva Crawler
Datasheet8 pages6 years ago
Upverter
Technical Drawing1 page5 years ago