Diodes Inc. ZXMN6A11G

Trans MOSFET N-CH 60V 4.4A Automotive 4-Pin(3+Tab) SOT-223

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-223
Number of Pins3
Technical
Continuous Drain Current (ID)3.8 A
Drain to Source Resistance140 mΩ
Drain to Source Voltage (Vdss)60 V
Max Operating Temperature150 °C
Max Power Dissipation3.9 W
Min Operating Temperature-55 °C
PackagingCut Tape
Power Dissipation3.9 W
Threshold Voltage1 V

Documents

Download datasheets and manufacturer documentation for Diodes Inc. ZXMN6A11G.

Diodes Inc SCT
Datasheet8 pages9 years ago
Technical Drawing5 pages7 years ago
Farnell
Datasheet7 pages19 years ago
Datasheet14 pages21 years ago
Datasheet7 pages22 years ago
Datasheet8 pages17 years ago

Inventory History

3 month trend:
-17.57%

Engineering Resources

View Evaluation kits and Reference designs for Diodes Inc. ZXMN6A11G.

Related Parts

Descriptions

Descriptions of Diodes Inc. ZXMN6A11G provided by its distributors.

Trans MOSFET N-CH 60V 4.4A Automotive 4-Pin(3+Tab) SOT-223
MOSFET, N SOT-223; Transistor Polarity: N Channel; Continuous Drain Current Id: 3.8A; Drain Source Voltage Vds: 60V; On Resistance Rds(on): 0.14ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: -; Power Dissipation Pd
Small Signal Field-Effect Transistor, 3.8A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-223, 4 PIN
MOSFET, N, SOT-223; Transistor Type:MOSFET; Transistor Polarity:N; Voltage, Vds Typ:60V; Current, Id Cont:3.8A; Resistance, Rds On:0.14ohm; Voltage, Vgs Rds on Measurement:10V; Voltage, Vgs th Typ:1V; Case Style:SOT-223; Termination ;RoHS Compliant: Yes

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZXMN6A11G.

Technical Specifications

Physical
Case/PackageSOT-223
Number of Pins3
Technical
Continuous Drain Current (ID)3.8 A
Drain to Source Resistance140 mΩ
Drain to Source Voltage (Vdss)60 V
Max Operating Temperature150 °C
Max Power Dissipation3.9 W
Min Operating Temperature-55 °C
PackagingCut Tape
Power Dissipation3.9 W
Threshold Voltage1 V

Documents

Download datasheets and manufacturer documentation for Diodes Inc. ZXMN6A11G.

Diodes Inc SCT
Datasheet8 pages9 years ago
Technical Drawing5 pages7 years ago
Farnell
Datasheet7 pages19 years ago
Datasheet14 pages21 years ago
Datasheet7 pages22 years ago
Datasheet8 pages17 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement127 pages10 years ago