Diodes Inc. ZXM61N03F

Trans MOSFET N-CH 30V Automotive 3-Pin SOT-23

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
Number of Pins3
Technical
Continuous Drain Current (ID)1.4 A
Drain to Source Resistance220 mΩ
Drain to Source Voltage (Vdss)30 V
Max Operating Temperature150 °C
Max Power Dissipation625 mW
Min Operating Temperature-55 °C
PackagingCut Tape
Power Dissipation806 mW
Threshold Voltage1 V

Documents

Download datasheets and manufacturer documentation for Diodes Inc. ZXM61N03F.

Diodes Inc SCT
Datasheet7 pages17 years ago
Technical Drawing5 pages7 years ago
Newark
Datasheet7 pages17 years ago

Inventory History

3 month trend:
-4.20%

Alternate Parts

Price @ 1000
$ 0.175
$ 0.175
Stock
311,667
4,588,960
4,588,960
Authorized Distributors
2
8
8
Mount
-
Surface Mount
Surface Mount
Case/Package
SOT-23
SOT-23
SOT-23
Drain to Source Voltage (Vdss)
30 V
30 V
30 V
Continuous Drain Current (ID)
1.4 A
1.4 A
1.4 A
Threshold Voltage
1 V
-
-
Rds On Max
-
220 mΩ
220 mΩ
Gate to Source Voltage (Vgs)
-
20 V
20 V
Power Dissipation
806 mW
625 mW
625 mW
Input Capacitance
-
150 pF
150 pF

Engineering Resources

View Evaluation kits and Reference designs for Diodes Inc. ZXM61N03F.

Related Parts

Descriptions

Descriptions of Diodes Inc. ZXM61N03F provided by its distributors.

Trans MOSFET N-CH 30V Automotive 3-Pin SOT-23
MOSFET, N SOT-23; Transistor Polarity: N Channel; Continuous Drain Current Id: 1.4A; Drain Source Voltage Vds: 30V; On Resistance Rds(on): 0.22ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: -; Power Dissipation Pd:
MOSFET, N, SOT-23; Transistor Type:MOSFET; Transistor Polarity:N; Voltage, Vds Typ:30V; Current, Id Cont:1.4A; Resistance, Rds On:0.22ohm; Voltage, Vgs Rds on Measurement:10V; Voltage, Vgs th Typ:1V; Case Style:SOT-23; Termination ;RoHS Compliant: Yes

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZXM61N03F.

Technical Specifications

Physical
Case/PackageSOT-23
Number of Pins3
Technical
Continuous Drain Current (ID)1.4 A
Drain to Source Resistance220 mΩ
Drain to Source Voltage (Vdss)30 V
Max Operating Temperature150 °C
Max Power Dissipation625 mW
Min Operating Temperature-55 °C
PackagingCut Tape
Power Dissipation806 mW
Threshold Voltage1 V

Documents

Download datasheets and manufacturer documentation for Diodes Inc. ZXM61N03F.

Diodes Inc SCT
Datasheet7 pages17 years ago
Technical Drawing5 pages7 years ago
Newark
Datasheet7 pages17 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement127 pages10 years ago