Diodes Inc. ZXLD1321DCATC

Led Driver, Boost, -40 To 125Deg C Rohs Compliant: Yes |Diodes Inc. ZXLD1321DCATC
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDFN
MountSurface Mount
Number of Pins14
Technical
DimmingPWM
Efficiency85 %
Frequency600 kHz
Max Input Voltage12 V
Max Operating Temperature125 °C
Max Output Current1 mA
Max Output Power8 W
Max Output Voltage18 V
Max Supply Voltage12 V
Min Input Voltage1.2 V
Min Operating Temperature-40 °C
Number of Channels1
Number of Outputs1
Output Current1 A
Output Current per Channel1 A
Output TypeFixed
Output Voltage18 V
PackagingTape & Reel (TR)
Switching Frequency600 kHz
TopologyBoost
Dimensions
Height750 µm
Length4.05 mm
Width3.05 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. ZXLD1321DCATC.

Augswan
Datasheet20 pages16 years ago
Diodes Inc SCT
Technical Drawing1 page8 years ago
Future Electronics
Datasheet8 pages16 years ago
Datasheet20 pages16 years ago
iiiC
Datasheet20 pages16 years ago

Inventory History

3 month trend:
+15.54%

Engineering Resources

View Evaluation kits and Reference designs for Diodes Inc. ZXLD1321DCATC.

Related Parts

Descriptions

Descriptions of Diodes Inc. ZXLD1321DCATC provided by its distributors.

Led Driver, Boost, -40 To 125Deg C Rohs Compliant: Yes |Diodes Inc. ZXLD1321DCATC
Tape & Reel (TR) ZXLD1321 Step-Up (Boost) PWM led driver 4.05mm 1A Switch 12V 8W
LED driver ZXLD1321DCATC, 1A, DFN14, Diodes
Conv DC-DC 1.2V to 12V Step Up Single-Out 18V 1A 8W 14-Pin DFN EP T/R
Boost mode DC-DC converter for LED driving with 1A output and current control, 1.2V to 12V, -40 °C to 125 °C
Diodes Inc SCT
Conv DCDC Step Up 1.2-12V 14Pin DFNEP | Diodes Inc ZXLD1321DCATC
LED LV INT SWITCH U-DFN4030-14 T&R 3K
IC LED DRIVER RGLTR DIM 1A 14DFN
French Electronic Distributor since 1988

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH

Technical Specifications

Physical
Case/PackageDFN
MountSurface Mount
Number of Pins14
Technical
DimmingPWM
Efficiency85 %
Frequency600 kHz
Max Input Voltage12 V
Max Operating Temperature125 °C
Max Output Current1 mA
Max Output Power8 W
Max Output Voltage18 V
Max Supply Voltage12 V
Min Input Voltage1.2 V
Min Operating Temperature-40 °C
Number of Channels1
Number of Outputs1
Output Current1 A
Output Current per Channel1 A
Output TypeFixed
Output Voltage18 V
PackagingTape & Reel (TR)
Switching Frequency600 kHz
TopologyBoost
Dimensions
Height750 µm
Length4.05 mm
Width3.05 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. ZXLD1321DCATC.

Augswan
Datasheet20 pages16 years ago
Diodes Inc SCT
Technical Drawing1 page8 years ago
Future Electronics
Datasheet8 pages16 years ago
Datasheet20 pages16 years ago
iiiC
Datasheet20 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement127 pages10 years ago