Diodes Inc. ZXCT1107SA-7

ZXCT1107 Series 2.5 to 36 V Low Power High Side Current Monitor - SOT-23-3

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins3
Weight7.994566 mg
Technical
Bandwidth650 kHz
Common Mode Rejection Ratio100 dB
Input Current35 nA
Max Junction Temperature (Tj)150 °C
Max Operating Temperature125 °C
Max Power Dissipation300 mW
Max Supply Voltage36 V
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Supply Current3 µA
Number of Amplifiers1
Number of Outputs1
Operating Supply Current19 nA
Operating Supply Voltage9 V
Output Current2.015 mA
PackagingCut Tape
Quiescent Current3 A
Schedule B8542390000
Dimensions
Height1.02 mm
Length3.04 mm
Width1.4 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. ZXCT1107SA-7.

Augswan
Datasheet16 pages12 years ago
element14 APAC
Datasheet17 pages13 years ago
Diodes Inc SCT
Technical Drawing5 pages7 years ago
Future Electronics
Datasheet12 pages16 years ago

Inventory History

3 month trend:
+13.07%

Engineering Resources

View Evaluation kits and Reference designs for Diodes Inc. ZXCT1107SA-7.

Related Parts

Descriptions

Descriptions of Diodes Inc. ZXCT1107SA-7 provided by its distributors.

ZXCT1107 Series 2.5 to 36 V Low Power High Side Current Monitor - SOT-23-3
Current Monitor Regulator High-Side - SOT-23-3
IC CURR MONITOR HIGH SIDE SOT23 / LOW POWER HIGH-SIDE CURRENT MONITORS
Monitor 2.5V to 36V Automotive 3-Pin SOT-23 T/R
Current Sense Amplifier, Low Power, 1, Sot-23, 3, -40 C, 125 C Rohs Compliant: Yes |Diodes Inc. ZXCT1107SA-7
Battery Management IC Automotive 3-Pin SOT-23 T/R
Current ,Power Monitors & Regulators, LOW PWR HIGH-SIDE 24V 3uA MONITOR | Diodes Inc ZXCT1107SA-7
SOT-23 Current-Sensing Amplifiers ROHS
Power Supply Support Circuit, Fixed, 1 Channel, PDSO3
CURRENT MONITOR, SOT23; No. of Amplifiers: 1 Amplifier; Input Bias Current: -; Amplifier Case Style: SOT-23; No. of Pins: 3Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Bandwidth: 650kHz; Supply Volt

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZXCT1107SA7

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins3
Weight7.994566 mg
Technical
Bandwidth650 kHz
Common Mode Rejection Ratio100 dB
Input Current35 nA
Max Junction Temperature (Tj)150 °C
Max Operating Temperature125 °C
Max Power Dissipation300 mW
Max Supply Voltage36 V
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Supply Current3 µA
Number of Amplifiers1
Number of Outputs1
Operating Supply Current19 nA
Operating Supply Voltage9 V
Output Current2.015 mA
PackagingCut Tape
Quiescent Current3 A
Schedule B8542390000
Dimensions
Height1.02 mm
Length3.04 mm
Width1.4 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. ZXCT1107SA-7.

Augswan
Datasheet16 pages12 years ago
element14 APAC
Datasheet17 pages13 years ago
Diodes Inc SCT
Technical Drawing5 pages7 years ago
Future Electronics
Datasheet12 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement127 pages10 years ago