Diodes Inc. ZXCT1022E5TA

ZXCT1022 Series 300 kHz 25 uA 2.5 to 20 V High-Side Current Monitor - SOT-23-5

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins5
Weight29.993795 mg
Technical
Accuracy3 %
Bandwidth2 MHz
Input Current100 nA
Max Input Voltage20 V
Max Operating Temperature85 °C
Max Output Voltage10.3 V
Max Power Dissipation450 mW
Max Supply Voltage20 V
Min Input Voltage2.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Number of Outputs1
Operating Supply Current35 µA
Output Voltage10.3 V
Power Dissipation450 mW
Quiescent Current25 µA
Schedule B8542330000
Dimensions
Height1.1 mm
Length3.1 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. ZXCT1022E5TA.

Datasheet8 pages18 years ago
element14 APAC
Datasheet8 pages18 years ago
Diodes Inc SCT
Technical Drawing6 pages7 years ago
Future Electronics
Datasheet14 pages16 years ago
Datasheet8 pages18 years ago
iiiC
Datasheet8 pages18 years ago
DigiKey
Datasheet8 pages21 years ago

Inventory History

3 month trend:
-4.22%

Engineering Resources

View Evaluation kits and Reference designs for Diodes Inc. ZXCT1022E5TA.

Related Parts

Descriptions

Descriptions of Diodes Inc. ZXCT1022E5TA provided by its distributors.

ZXCT1022 Series 300 kHz 25 uA 2.5 to 20 V High-Side Current Monitor - SOT-23-5
LOW OFFSET HIGH-SIDE CURRENT MONITOR Power Supply Support Circuit, Adjustable, 1 Channel, PDSO5
Current Monitor Regulator High-Side - SOT-23-5
Current Sense Monitor 2.5-20V 3% SOT23-5 | Diodes Inc ZXCT1022E5TA
SOT-23-5 Current-Sensing Amplifiers ROHS
Current Monitor 5-Pin SOT-23 T/R
Voltage Output, 2.5V to 20V, -40°C to 85°C
Diodes Inc SCT
Low offset current output current monitor
Current Monitors High Side Crnt Mtr
CURRENT MONITOR, HIGH SIDE, 1022; Base Number:1022; IC Generic Number:1022; Input Voltage Max:20V; Input Voltage Min:2.5V; Logic Function Number:1022; No. of Outputs:1; No. of Pins:5; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Operating Temperature Range:-40°C to +85°C; Output Voltage Max:10.3V; Package / Case:SOT-23; Power Dissipation Pd:450mW; Power Dissipation Pd:450mW; Supply Voltage Max:20V; Supply Voltage Min:2.5V; Termination Type:SMD

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins5
Weight29.993795 mg
Technical
Accuracy3 %
Bandwidth2 MHz
Input Current100 nA
Max Input Voltage20 V
Max Operating Temperature85 °C
Max Output Voltage10.3 V
Max Power Dissipation450 mW
Max Supply Voltage20 V
Min Input Voltage2.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Number of Outputs1
Operating Supply Current35 µA
Output Voltage10.3 V
Power Dissipation450 mW
Quiescent Current25 µA
Schedule B8542330000
Dimensions
Height1.1 mm
Length3.1 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. ZXCT1022E5TA.

Datasheet8 pages18 years ago
element14 APAC
Datasheet8 pages18 years ago
Diodes Inc SCT
Technical Drawing6 pages7 years ago
Future Electronics
Datasheet14 pages16 years ago
Datasheet8 pages18 years ago
iiiC
Datasheet8 pages18 years ago
DigiKey
Datasheet8 pages21 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement127 pages10 years ago