Diodes Inc. ZXBM5210-S-13

Motor Controller, -40 To 85 Deg C, Soic8 Rohs Compliant: Yes |Diodes Inc. ZXBM5210-S-13
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSO
MountSurface Mount
Number of Pins8
Technical
InterfacePWM
Logic FunctionAND
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Channels1
Operating Supply Voltage18 V
PackagingTape & Reel (TR)
Schedule B8542390000

Documents

Download datasheets and manufacturer documentation for Diodes Inc. ZXBM5210-S-13.

Newark
Datasheet17 pages10 years ago
Future Electronics
Datasheet17 pages4 years ago
TME
Datasheet17 pages10 years ago
Diodes Inc SCT
Technical Drawing5 pages7 years ago

Inventory History

3 month trend:
-7.12%

Engineering Resources

View Evaluation kits and Reference designs for Diodes Inc. ZXBM5210-S-13.

Related Parts

Descriptions

Descriptions of Diodes Inc. ZXBM5210-S-13 provided by its distributors.

Motor Controller, -40 To 85 Deg C, Soic8 Rohs Compliant: Yes |Diodes Inc. ZXBM5210-S-13
ZXBM5210 Series 18 V 1.5 A Reversible DC Motor Drive - SOIC-8
Reversible DC Motor Driver 3V to 18V 8-Pin SO T/R
Brush DC Motor 3V~18V PWM SO-8 Motor Driver ICs ROHS

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZXBM5210S13

Technical Specifications

Physical
Case/PackageSO
MountSurface Mount
Number of Pins8
Technical
InterfacePWM
Logic FunctionAND
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Channels1
Operating Supply Voltage18 V
PackagingTape & Reel (TR)
Schedule B8542390000

Documents

Download datasheets and manufacturer documentation for Diodes Inc. ZXBM5210-S-13.

Newark
Datasheet17 pages10 years ago
Future Electronics
Datasheet17 pages4 years ago
TME
Datasheet17 pages10 years ago
Diodes Inc SCT
Technical Drawing5 pages7 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant