HIROSE ELECTRIC ZX80-B-5S(30)

USB Connector, Cradle, Micro USB Type B, USB 2.0, Plug, 5 Ways, Surface Mount, Through Hole Mount
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialCopper
Contact PlatingGold
MountThrough Hole, Vertical
Number of Pins5
Technical
Connector TypePlug, USB
Contact Resistance30 mΩ
Contact Voltage Rating (AC)30 V
Current Rating1 A
Data Rate480 Mbps
GenderMale
Number of Contacts5
Number of Positions5
OrientationVertical
USB StandardUSB 2.0
Voltage Rating (AC)30 V
Dimensions
Contact Pitch650 µm
Height13 mm
Length20.55 mm
Pitch650 µm
Width6.3 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC ZX80-B-5S(30).

Farnell
Datasheet20 pages6 years ago
element14 APAC
Datasheet20 pages9 years ago
Future Electronics
Datasheet20 pages5 years ago
Hirose SCT
Datasheet20 pages5 years ago
Technical Drawing2 pages8 years ago
TME
Datasheet2 pages8 years ago
Sager Electronics
Datasheet2 pages8 years ago

Inventory History

3 month trend:
+42.88%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC ZX80-B-5S(30).

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC ZX80-B-5S(30) provided by its distributors.

USB Connector, Cradle, Micro USB Type B, USB 2.0, Plug, 5 Ways, Surface Mount, Through Hole Mount
Micro-USB Connectors Meeting USB 2.0 Standard, 0.48 Gbps, -30 to 85 ℃, RoHS
Hirose SCT
ZX Series 5 Position Single Port USB 2.0 Type Micro B SMT Connector
Micro Usb, 2.0 Type B, Plug, Smt/Tht; Usb Connector Type:Micro Usb Type B; Usb Standard:Usb 2.0; Gender:Plug; No. Of Positions:5Ways; Connector Mounting:Surface Mount, Through Hole Mount; Orientation:Vertical; Contact Material:Copperrohs Compliant: Yes |Hirose(Hrs) ZX80-B-5S(30)
USB Connectors MICRO B PLUG ASBY CR DLE V TH W/LOK

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HRS(Hirose)
  • HIROS
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Technical Specifications

Physical
ColorBlack
Contact MaterialCopper
Contact PlatingGold
MountThrough Hole, Vertical
Number of Pins5
Technical
Connector TypePlug, USB
Contact Resistance30 mΩ
Contact Voltage Rating (AC)30 V
Current Rating1 A
Data Rate480 Mbps
GenderMale
Number of Contacts5
Number of Positions5
OrientationVertical
USB StandardUSB 2.0
Voltage Rating (AC)30 V
Dimensions
Contact Pitch650 µm
Height13 mm
Length20.55 mm
Pitch650 µm
Width6.3 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC ZX80-B-5S(30).

Farnell
Datasheet20 pages6 years ago
element14 APAC
Datasheet20 pages9 years ago
Future Electronics
Datasheet20 pages5 years ago
Hirose SCT
Datasheet20 pages5 years ago
Technical Drawing2 pages8 years ago
TME
Datasheet2 pages8 years ago
Sager Electronics
Datasheet2 pages8 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
REACH SVHCUnknown
RoHSCompliant