HIROSE ELECTRIC ZX80-B-5P(30)

Conn Micro USB 2.0 Type B RCP 5 POS 0.65mm Solder ST SMD/Thru-Hole 5 Terminal 1 Port Bag
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialCopper
Contact PlatingGold
MountSurface Mount, Vertical
Number of Pins5
Technical
Connector TypeReceptacle, USB
Contact Voltage Rating (AC)30 V
Current Rating1.8 A
Data Rate480 Mbps
GenderReceptacle
Number of Contacts5
Number of Positions5
OrientationVertical
USB StandardUSB 2.0
Dimensions
Contact Pitch650 µm
Height6.7 mm
Length7.5 mm
Pitch650 µm
Width4 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC ZX80-B-5P(30).

Farnell
Datasheet20 pages6 years ago
element14 APAC
Datasheet20 pages9 years ago
Electro Sonic
Datasheet20 pages5 years ago
Hirose SCT
Datasheet20 pages5 years ago
Technical Drawing2 pages8 years ago
TME
Datasheet2 pages8 years ago
Sager Electronics
Datasheet2 pages8 years ago
Future Electronics
Datasheet2 pages8 years ago
Datasheet20 pages8 years ago

Inventory History

3 month trend:
-1.19%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC ZX80-B-5P(30).

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC ZX80-B-5P(30) provided by its distributors.

Conn Micro USB 2.0 Type B RCP 5 POS 0.65mm Solder ST SMD/Thru-Hole 5 Terminal 1 Port Bag
USB Connector, 5 Contact(s), Male, Straight, Surface Mount Terminal
Micro Usb, 2.0 Type B, Rcpt, Smt/Tht; Usb Connector Type:Micro Usb Type B; Usb Standard:Usb 2.0; Gender:Receptacle; No. Of Positions:5Positions; Connector Mounting:Surface Mount, Through Hole Mount; Orientation:Vertical Rohs Compliant: Yes |Hirose(Hrs) ZX80-B-5P(30)

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HRS(Hirose)
  • HIROS
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Technical Specifications

Physical
Contact MaterialCopper
Contact PlatingGold
MountSurface Mount, Vertical
Number of Pins5
Technical
Connector TypeReceptacle, USB
Contact Voltage Rating (AC)30 V
Current Rating1.8 A
Data Rate480 Mbps
GenderReceptacle
Number of Contacts5
Number of Positions5
OrientationVertical
USB StandardUSB 2.0
Dimensions
Contact Pitch650 µm
Height6.7 mm
Length7.5 mm
Pitch650 µm
Width4 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC ZX80-B-5P(30).

Farnell
Datasheet20 pages6 years ago
element14 APAC
Datasheet20 pages9 years ago
Electro Sonic
Datasheet20 pages5 years ago
Hirose SCT
Datasheet20 pages5 years ago
Technical Drawing2 pages8 years ago
TME
Datasheet2 pages8 years ago
Sager Electronics
Datasheet2 pages8 years ago
Future Electronics
Datasheet2 pages8 years ago
Datasheet20 pages8 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant