HIROSE ELECTRIC ZX64-B-SLDC

Connector Accessories Cover Right Angle Stainless Steel Black Tin T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingGold
Technical
Connector TypePlug, USB
Current Rating1 A
Data Rate480 Mbps
GenderFemale
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
Number of Contacts5
Number of Ports1
Number of Positions5
TerminationWire

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC ZX64-B-SLDC.

TME
Datasheet20 pages5 years ago
Hirose SCT
Technical Drawing1 page9 years ago
Datasheet20 pages5 years ago
Sager Electronics
Datasheet1 page9 years ago
Future Electronics
Datasheet20 pages9 years ago
Datasheet20 pages13 years ago

Inventory History

3 month trend:
-3.17%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC ZX64-B-SLDC.

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC ZX64-B-SLDC provided by its distributors.

Connector Accessories Cover Right Angle Stainless Steel Black Tin T/R
Connector Accessories Shell/Cover Embossed Tape and Reel
Micro-USB Connectors Meeting USB 2.0 Standard, 0.48 Gbps, -30 to 85 ℃, RoHS
Hirose SCT
Micro-USB Connector - ZX Series (HIROSE ELECTRIC)
USB Connectors MICRO B PLUG SHIELD TOP FOR ZX64 W/O CC
Shielding Plate Bottom Accessory for ZX64 Plug
SHELL/COVER, MICRO B, RIGHT ANGLE SMT;
CONN SHD PLATE FOR MIC USB B PLG

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HRS(Hirose)
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Technical Specifications

Physical
Contact PlatingGold
Technical
Connector TypePlug, USB
Current Rating1 A
Data Rate480 Mbps
GenderFemale
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
Number of Contacts5
Number of Ports1
Number of Positions5
TerminationWire

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC ZX64-B-SLDC.

TME
Datasheet20 pages5 years ago
Hirose SCT
Technical Drawing1 page9 years ago
Datasheet20 pages5 years ago
Sager Electronics
Datasheet1 page9 years ago
Future Electronics
Datasheet20 pages9 years ago
Datasheet20 pages13 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant