HIROSE ELECTRIC ZX62R-B-5P

Conn Micro USB Type B RCP 5 POS 0.65mm Solder RA SMD 5 Terminal 1 Port Embossed T/R

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialCopper
Contact PlatingGold
Number of Pins7
Technical
Connector TypeReceptacle
Contact Voltage Rating (AC)30 V
Current Rating1.8 A
Data Rate480 Mbps
GenderFemale
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
Number of Contacts5
Number of Positions5
OrientationRight Angle
PackagingCut Tape
Dimensions
Contact Pitch650 µm
Height2.5 mm
Length8.8 mm
Pitch650 µm
Width5 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC ZX62R-B-5P.

Upverter
Datasheet20 pages13 years ago
Datasheet20 pages13 years ago
element14 APAC
Datasheet20 pages9 years ago
Hirose SCT
Datasheet20 pages5 years ago

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC ZX62R-B-5P.

Descriptions

Descriptions of HIROSE ELECTRIC ZX62R-B-5P provided by its distributors.

Conn Micro USB Type B RCP 5 POS 0.65mm Solder RA SMD 5 Terminal 1 Port Embossed T/R
Micro-USB Connectors Meeting USB 2.0 Standard, 0.48 Gbps, -30 to 85 ℃, RoHS
Hirose SCT
CONNECTOR, MICRO USB, RECEPTACLE, 5WAY
French Electronic Distributor since 1988
CUT TAPE - CONN RCPT MICRO USB B SMD R/A

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HRS(Hirose)
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZX62RB5P

Technical Specifications

Physical
Contact MaterialCopper
Contact PlatingGold
Number of Pins7
Technical
Connector TypeReceptacle
Contact Voltage Rating (AC)30 V
Current Rating1.8 A
Data Rate480 Mbps
GenderFemale
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
Number of Contacts5
Number of Positions5
OrientationRight Angle
PackagingCut Tape
Dimensions
Contact Pitch650 µm
Height2.5 mm
Length8.8 mm
Pitch650 µm
Width5 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC ZX62R-B-5P.

Upverter
Datasheet20 pages13 years ago
Datasheet20 pages13 years ago
element14 APAC
Datasheet20 pages9 years ago
Hirose SCT
Datasheet20 pages5 years ago

Compliance

Environmental Classification
RoHSCompliant