HIROSE ELECTRIC ZX62M-B-5P(01)

Conn Micro USB 2.0 Type B RCP 5 POS 0.65mm Solder RA SMD 5 Terminal 1 Port Embossed T/R

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialCopper
Contact PlatingGold
MountHorizontal, Surface Mount
Number of Terminals5
Technical
Connector TypeReceptacle
Contact Voltage Rating (AC)30 V
Current Rating1 A
Data Rate480 Mbps
GenderReceptacle
Max Operating Temperature85 °C
Max Voltage Rating (AC)30 V
Min Operating Temperature-30 °C
Number of Contacts5
Number of Ports1
Number of Positions5
OrientationRight Angle
PackagingCut Tape
TerminationSolder
USB StandardUSB 2.0
Voltage Rating30 V
Dimensions
Contact Pitch650 µm
Height1.23 mm
Length11.5 mm
Pitch650 µm
Width8.7 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC ZX62M-B-5P(01).

Newark
Datasheet20 pages13 years ago
Hirose SCT
Datasheet20 pages5 years ago
Future Electronics
Datasheet20 pages9 years ago

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC ZX62M-B-5P(01).

Descriptions

Descriptions of HIROSE ELECTRIC ZX62M-B-5P(01) provided by its distributors.

Conn Micro USB 2.0 Type B RCP 5 POS 0.65mm Solder RA SMD 5 Terminal 1 Port Embossed T/R
Micro-USB Connectors Meeting USB 2.0 Standard, 0.48 Gbps, -30 to 85 ℃, RoHS
Hirose SCT
CONN, USB MICRO B, RCPT, 5POS, SMT; USB Connector Type: Micro USB Type B; USB Standard: USB 2.0; Gender: Receptacle; No. of Positions: 5Ways; Connector Mounting: PCB Mount; Orientation: Right Angle; Contact Material: Copper Alloy; Contact Plating: Gold Plated Contacts; Product Range: -; Connector Type: USB Micro B; Contact Termination: Surface Mount Right Angle; Contact Termination Type: Surface Mount; No. of Contacts: 5Contacts

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HRS(Hirose)
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Technical Specifications

Physical
Contact MaterialCopper
Contact PlatingGold
MountHorizontal, Surface Mount
Number of Terminals5
Technical
Connector TypeReceptacle
Contact Voltage Rating (AC)30 V
Current Rating1 A
Data Rate480 Mbps
GenderReceptacle
Max Operating Temperature85 °C
Max Voltage Rating (AC)30 V
Min Operating Temperature-30 °C
Number of Contacts5
Number of Ports1
Number of Positions5
OrientationRight Angle
PackagingCut Tape
TerminationSolder
USB StandardUSB 2.0
Voltage Rating30 V
Dimensions
Contact Pitch650 µm
Height1.23 mm
Length11.5 mm
Pitch650 µm
Width8.7 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC ZX62M-B-5P(01).

Newark
Datasheet20 pages13 years ago
Hirose SCT
Datasheet20 pages5 years ago
Future Electronics
Datasheet20 pages9 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant