HIROSE ELECTRIC ZX62D-B-5PA8

Conn Micro USB 2.0 Type B RCP 5 POS 0.65mm Solder ST SMD 5 Terminal 1 Port

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialCopper
Contact PlatingGold
MountHorizontal, Surface Mount, Through Hole
Number of Pins7
PlatingTin
Technical
Connector TypeReceptacle
Contact Voltage Rating (AC)30 V
Current Rating1 A
Data Rate480 Mbps
GenderReceptacle
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
Number of Contacts5
Number of Ports1
Number of Positions5
Number of Rows1
OrientationRight Angle
PackagingCut Tape
TerminationSolder
USB StandardUSB 2.0
Voltage Rating30 V
Dimensions
Contact Pitch650 µm
Height2.5 mm
Length7.5 mm
Pitch650 µm
Width5.2 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC ZX62D-B-5PA8.

Upverter
Datasheet20 pages9 years ago
Newark
Datasheet20 pages13 years ago
Hirose SCT
Datasheet20 pages5 years ago
Future Electronics
Datasheet20 pages13 years ago

Alternate Parts

Price @ 1000
$ 0.375
$ 0.375
Stock
82,476
933,353
933,353
Authorized Distributors
0
12
12
Connector Type
Receptacle
Receptacle, USB
Receptacle, USB
Gender
Receptacle
Receptacle
Receptacle
Number of Ports
1
-
-
Number of Contacts
5
5
5
Termination
Solder
-
-
Orientation
Right Angle
Right Angle
Right Angle
Current Rating
1 A
1.8 A
1.8 A

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC ZX62D-B-5PA8.

Descriptions

Descriptions of HIROSE ELECTRIC ZX62D-B-5PA8 provided by its distributors.

Conn Micro USB 2.0 Type B RCP 5 POS 0.65mm Solder ST SMD 5 Terminal 1 Port
Micro-USB Connectors Meeting USB 2.0 Standard, 0.48 Gbps, -30 to 85 ℃, RoHS
Hirose SCT
HIROSE(HRS) ZX62D-B-5PA8USB Connector, Micro USB Type B, USB 2.0, Receptacle, 5 Ways, Surface Mount, Through Hole Mount
CONNECTOR, MICRO USB, RECEPTACLE, 5WAY
CONN RCPT USB2.0 MICRO B SMD R/A

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HRS(Hirose)
  • HIROS
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Technical Specifications

Physical
ColorBlack
Contact MaterialCopper
Contact PlatingGold
MountHorizontal, Surface Mount, Through Hole
Number of Pins7
PlatingTin
Technical
Connector TypeReceptacle
Contact Voltage Rating (AC)30 V
Current Rating1 A
Data Rate480 Mbps
GenderReceptacle
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
Number of Contacts5
Number of Ports1
Number of Positions5
Number of Rows1
OrientationRight Angle
PackagingCut Tape
TerminationSolder
USB StandardUSB 2.0
Voltage Rating30 V
Dimensions
Contact Pitch650 µm
Height2.5 mm
Length7.5 mm
Pitch650 µm
Width5.2 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC ZX62D-B-5PA8.

Upverter
Datasheet20 pages9 years ago
Newark
Datasheet20 pages13 years ago
Hirose SCT
Datasheet20 pages5 years ago
Future Electronics
Datasheet20 pages13 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant