HIROSE ELECTRIC ZX62-B-5PA(11)

Conn Micro USB 2.0 Type B RCP 5 POS 0.65mm Solder RA SMD 5 Terminal 1 Port T/R

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialCopper
Contact PlatingGold
MountHorizontal, Surface Mount
Number of Terminals5
Technical
Connector TypeReceptacle
Contact Voltage Rating (AC)30 V
Current Rating1.8 A
Data Rate480 Mbps
GenderReceptacle
Max Operating Temperature85 °C
Max Voltage Rating (AC)30 V
Min Operating Temperature-30 °C
Number of Contacts5
Number of Ports1
Number of Positions5
OrientationRight Angle
PackagingTape and Reel
TerminationSolder
USB StandardUSB 2.0
Voltage Rating30 V
Voltage Rating (AC)30 V
Dimensions
Contact Pitch650 µm
Depth5.6 mm
Height2.5 mm
Length7.8 mm
Pitch650 µm
Width5 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC ZX62-B-5PA(11).

element14 APAC
Datasheet20 pages9 years ago
Newark
Datasheet20 pages15 years ago
Hirose SCT
Datasheet20 pages5 years ago
Future Electronics
Datasheet20 pages13 years ago

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC ZX62-B-5PA(11).

Descriptions

Descriptions of HIROSE ELECTRIC ZX62-B-5PA(11) provided by its distributors.

Conn Micro USB 2.0 Type B RCP 5 POS 0.65mm Solder RA SMD 5 Terminal 1 Port T/R
MICRO USB, 2.0 TYPE B, RECEPTACLE, SMT; USB Connector Type:Micro Type B; Standard:USB 2.0; Gender:Receptacle; No. of Positions:5Ways;
MICRO USB, 2.0 TYPE B, RECEPTACLE, SMT; USB Connector Type: Micro USB Type B; USB Standard: USB 2.0; Gender: Receptacle; No. of Positions: 5Ways; Connector Mounting: Surface Mount; Orientation: Right Angle; Contact Material: Copper Alloy; Contact Plating: Gold Plated Contacts; Product Range: -; Connector Type: USB Micro B; Contact Termination: Surface Mount Right Angle; Contact Termination Type: Surface Mount; Current Rating: 1.8A; No. of Contacts: 5Contacts; No. of Mating Cycles: 10000; Operating Temperature Max: 85°C; Operating Temperature Min: -30°C; Termination Method: Solder; Voltage Rating VAC: 30V

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HRS(Hirose)
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZX62-B-5PA/11
  • ZX62-B-5PA11
  • ZX62-B5PA(11)
  • ZX62B5PA11

Technical Specifications

Physical
Contact MaterialCopper
Contact PlatingGold
MountHorizontal, Surface Mount
Number of Terminals5
Technical
Connector TypeReceptacle
Contact Voltage Rating (AC)30 V
Current Rating1.8 A
Data Rate480 Mbps
GenderReceptacle
Max Operating Temperature85 °C
Max Voltage Rating (AC)30 V
Min Operating Temperature-30 °C
Number of Contacts5
Number of Ports1
Number of Positions5
OrientationRight Angle
PackagingTape and Reel
TerminationSolder
USB StandardUSB 2.0
Voltage Rating30 V
Voltage Rating (AC)30 V
Dimensions
Contact Pitch650 µm
Depth5.6 mm
Height2.5 mm
Length7.8 mm
Pitch650 µm
Width5 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC ZX62-B-5PA(11).

element14 APAC
Datasheet20 pages9 years ago
Newark
Datasheet20 pages15 years ago
Hirose SCT
Datasheet20 pages5 years ago
Future Electronics
Datasheet20 pages13 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant