Diodes Inc. ZX5T3ZTA

ZX5T3Z Series PNP 5.5 A 40 V SMT Silicon Medium Power Transistor - SOT-89-3

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-89
MountSurface Mount
Number of Pins4
Weight51.993025 mg
Technical
Collector Base Voltage (VCBO)50 V
Collector Emitter Breakdown Voltage40 V
Collector Emitter Voltage (VCEO)40 V
Continuous Collector Current-5.5 A
Current Rating-5.5 A
Element ConfigurationSingle
Emitter Base Voltage (VEBO)-7.5 V
Frequency152 MHz
Gain Bandwidth Product152 MHz
hFE Min200
Max Breakdown Voltage40 V
Max Collector Current5.5 A
Max Operating Temperature150 °C
Max Power Dissipation3 W
Min Operating Temperature-55 °C
Number of Elements1
PackagingTape & Reel (TR)
PolarityPNP
Power Dissipation3 W
Schedule B8541290080
Transition Frequency152 MHz
Voltage Rating (DC)-40 V
Dimensions
Height1.6 mm
Length4.6 mm
Width2.6 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. ZX5T3ZTA.

Newark
Datasheet7 pages10 years ago
Datasheet6 pages17 years ago
Diodes Inc SCT
Technical Drawing5 pages7 years ago
Datasheet3 pages17 years ago
DigiKey
Datasheet6 pages17 years ago
iiiC
Datasheet6 pages17 years ago

Inventory History

3 month trend:
+82.56%

Engineering Resources

View Evaluation kits and Reference designs for Diodes Inc. ZX5T3ZTA.

Related Parts

Descriptions

Descriptions of Diodes Inc. ZX5T3ZTA provided by its distributors.

ZX5T3Z Series PNP 5.5 A 40 V SMT Silicon Medium Power Transistor - SOT-89-3
Trans GP BJT PNP 40V 5.5A 3000mW 4-Pin(3+Tab) SOT-89 T/R
Trans, Pnp, 40V, 5.5A, 150Deg C, 3W Rohs Compliant: Yes |Diodes Inc. ZX5T3ZTA

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH

Technical Specifications

Physical
Case/PackageSOT-89
MountSurface Mount
Number of Pins4
Weight51.993025 mg
Technical
Collector Base Voltage (VCBO)50 V
Collector Emitter Breakdown Voltage40 V
Collector Emitter Voltage (VCEO)40 V
Continuous Collector Current-5.5 A
Current Rating-5.5 A
Element ConfigurationSingle
Emitter Base Voltage (VEBO)-7.5 V
Frequency152 MHz
Gain Bandwidth Product152 MHz
hFE Min200
Max Breakdown Voltage40 V
Max Collector Current5.5 A
Max Operating Temperature150 °C
Max Power Dissipation3 W
Min Operating Temperature-55 °C
Number of Elements1
PackagingTape & Reel (TR)
PolarityPNP
Power Dissipation3 W
Schedule B8541290080
Transition Frequency152 MHz
Voltage Rating (DC)-40 V
Dimensions
Height1.6 mm
Length4.6 mm
Width2.6 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. ZX5T3ZTA.

Newark
Datasheet7 pages10 years ago
Datasheet6 pages17 years ago
Diodes Inc SCT
Technical Drawing5 pages7 years ago
Datasheet3 pages17 years ago
DigiKey
Datasheet6 pages17 years ago
iiiC
Datasheet6 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Materials Sheet1 page17 years ago